Filter Your Search
1 - 1 of 1 results
|
39-401RED
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 150 mA | 28 V | 1000000 Cycle(s) | 0.025 mΩ | SPST | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | 0.15A@125VAC | 0.15A@28VDC | 150 mA | OFF-(ON) | 125 V | 1000VAC V | 1 GΩ | 2.22 N | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | RED | THERMOPLASTIC | 889 µm | 8-40 | SILVER | GOLD | MAKE-BEFORE-BREAK | BRASS | BRASS | NON-ILLUMINATED | THERMOPLASTIC | 4 | WAVE | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.175 inch | 5.46 mm | 6.35 mm | 0.125 inch | 0.125 inch | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 |