Filter Your Search
1 - 2 of 2 results
|
397LMX250M2BF
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 390 µF | 250 V | 1.37 A | 20 % | 637.6 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 936.7 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 40 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||
|
397LMX250M2BF
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 390 µF | 250 V | 1.37 A | 20 % | 638 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | SNAP-IN | ILLINOIS CAPACITOR INC | , | compliant | EAR99 |