Filter Your Search
1 - 10 of 86 results
|
3DMR4M08VS4428-IS-A40
3D PLUS
|
Check for Price | Contact Manufacturer | 3D PLUS SA | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
3DMR8M32VS8420-IB-A40
3D PLUS
|
Check for Price | Contact Manufacturer | 8.3886 Mbit | 32 | 256KX32 | 3.3 V | 40 ns | NON-VOLATILE SRAM | 256000 | 262.144 k | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | SOP68,.54,32 | YES | 3D PLUS SA | , SOP68,.54,32 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||
|
3DMR64M08VS4476-CN-A40
3D PLUS
|
Check for Price | Contact Manufacturer | 3D PLUS SA | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
3DMR64M08VS4476-I
3D PLUS
|
Check for Price | Contact Manufacturer | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | MEMORY CIRCUIT | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 7.55 mm | 24 mm | 10.95 mm | 3D PLUS SA | SSOP, | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||
|
3DMR1M08VS1426IBH-00
3D PLUS
|
Check for Price | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | MEMORY CIRCUIT | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 4.1 mm | 20 mm | 10.95 mm | 3D PLUS SA | SSOP, | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||
|
3DMR8M32VS8420-IS-A40
3D PLUS
|
Check for Price | Contact Manufacturer | 8.3886 Mbit | 32 | 256KX32 | 3.3 V | 40 ns | NON-VOLATILE SRAM | 256000 | 262.144 k | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 38535V;38534K;883S | 68 | PLASTIC/EPOXY | SOP68,.54,32 | YES | 3D PLUS SA | , SOP68,.54,32 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||
|
667MA-222N
TOKO Inc
|
Check for Price | Obsolete | 1 | 2 | SMT | YES | TOKO INC | 1717 | unknown | EAR99 | 8504.50.80.00 | 1717 | Encapsulated | 8.4 Ω | 2.2 mH | FILTER CHOKE | GENERAL PURPOSE INDUCTOR | 2.7 mm | 4.4 mm | 4.4 mm | 35 | 7 mA | CYLINDRICAL PACKAGE | YES | DUAL ENDED | GULL WING | 30 % | |||||||||||||||||||||||||||||||
|
667MA-331N=P3
TOKO Inc
|
Check for Price | No | Obsolete | 1 | 2 | YES | TOKO INC | unknown | EAR99 | 8504.50.80.00 | 1.3 Ω | 330 µH | GENERAL PURPOSE INDUCTOR | 35 | 16 mA | CYLINDRICAL PACKAGE | YES | DUAL ENDED | GULL WING | 30 % | ||||||||||||||||||||||||||||||||||||||
|
3DMR4M08VS4428MSY-00
3D PLUS
|
Check for Price | Contact Manufacturer | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | MEMORY CIRCUIT | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | MILITARY | R-PDSO-G44 | 125 °C | -55 °C | 44 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 7.8 mm | 20 mm | 10.95 mm | 3D PLUS SA | SSOP, | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||
|
667MA-101N=P3
TOKO Inc
|
Check for Price | No | Obsolete | 1 | 2 | YES | TOKO INC | unknown | EAR99 | 8504.50.80.00 | 650 mΩ | 100 µH | GENERAL PURPOSE INDUCTOR | 30 | 32 mA | CYLINDRICAL PACKAGE | YES | DUAL ENDED | GULL WING | 30 % |