Filter Your Search
1 - 2 of 2 results
|
3PMT33A
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 W | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | R-PSSO-G2 | e0 | DO-201 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | DO-201 | R-PSSO-G2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
3PMT33AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 53.3 V | 36.7 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | R-PSSO-G2 | e3 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.50 |