Filter Your Search
1 - 4 of 4 results
|
3PMT8.5AE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 14.4 V | 9.9 V | SILICON | 9.94 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | R-PSSO-G2 | e3 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.50 | |||||
|
3PMT8.5A
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 W | SILICON | 9.94 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | R-PSSO-G2 | e0 | DO-201 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | PLASTIC, POWERMITE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | DO-201 | ||||
|
3PMT85A
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 W | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | R-PSSO-G2 | e0 | DO-201 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G2 | 2 | compliant | EAR99 | 8541.10.00.50 | DO-201 | ||||
|
3PMT85AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 137 V | 94.4 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | R-PSSO-G2 | e3 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.50 |