Filter Your Search
1 - 10 of 42 results
|
MCP1793T-3302H/DC
Microchip Technology Inc
|
$0.8025 | Active | 55 V | 4.5 V | 3.3 V | 250 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 70 V | 0.083325 % | 0.066 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PSSO-G5 | 150 °C | -40 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SOT-223 | SOT-223-5 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | SINGLE | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOT-223, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||||||
|
MCP1792T-4102H/DB
Microchip Technology Inc
|
$0.8265 | Active | 55 V | 4.5 V | 4.1 V | 250 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 70 V | 0.103525 % | 0.082 % | 1 | 4.223 V | 3.977 V | CMOS | 3 % | R-PSSO-G3 | e3 | 2 | 150 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOT-223 | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOT-223, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | Microchip | |||||||
|
MCP1792T-5002H/DB
Microchip Technology Inc
|
$0.8265 | Active | 55 V | 6.2 V | 5 V | 250 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 70 V | 0.12125 % | 0.1 % | 1 | 5.15 V | 4.85 V | CMOS | 3 % | R-PSSO-G3 | e3 | 2 | 150 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOT-223 | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOT-223, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||
|
MCP1792T-3302H/DB
Microchip Technology Inc
|
$0.8265 | Active | 55 V | 4.5 V | 3.3 V | 250 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 70 V | 0.083325 % | 0.066 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PSSO-G3 | e3 | 2 | 150 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOT-223 | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOT-223, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||
|
MCP1793T-4102H/DC
Microchip Technology Inc
|
$0.9500 | Active | 55 V | 4.5 V | 4.1 V | 250 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 70 V | 0.103525 % | 0.082 % | 1 | 4.223 V | 3.977 V | CMOS | 3 % | R-PSSO-G5 | e3 | 150 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | SOT-223 | SOT-223-5 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | 2020-04-22 | ||||||||
|
MCP1792-5002H/DB
Microchip Technology Inc
|
$0.9710 | Active | 55 V | 6.2 V | 5 V | 250 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 70 V | 0.12125 % | 0.1 % | 1 | 5.15 V | 4.85 V | CMOS | 3 % | R-PSSO-G3 | e3 | 2 | 150 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOT-223 | SOT-223 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOT-223, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | 2019-07-12 | ||||
|
MCP1792-3302H/DB
Microchip Technology Inc
|
$0.9761 | Active | 55 V | 4.5 V | 3.3 V | 250 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 70 V | 0.083325 % | 0.066 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PSSO-G3 | e3 | 2 | 150 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOT-223 | SOT-223 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOT-223, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | 2019-07-12 | ||||
|
MCP1793T-5002H/DC
Microchip Technology Inc
|
$0.9850 | Active | 55 V | 6.2 V | 5 V | 250 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 70 V | 0.12125 % | 0.1 % | 1 | 5.15 V | 4.85 V | CMOS | 3 % | R-PSSO-G5 | 150 °C | -40 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SOT-223 | SOT-223-5 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | SINGLE | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOT-223, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||||||
|
MIC39100-3.3WS
Microchip Technology Inc
|
$1.0264 | Yes | Active | 16 V | 4.3 V | 3.3 V | 410 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 630 mV | 20 V | 0.0165 % | 0.033 % | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOT-223 | SOT-223 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 2.31 mm | SINGLE | 3.505 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||||||
|
MIC39100-2.5WS
Microchip Technology Inc
|
$1.2094 | Yes | Active | 16 V | 3.5 V | 2.5 V | 410 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 630 mV | 20 V | 0.0125 % | 0.025 % | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SOT-223 | SOT-223 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.31 mm | SINGLE | 3.505 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip |