Filter Your Search
1 - 10 of 113,735 results
|
0041.9141.3107
Schurter Electronic Components
|
$1.9199 | Yes | Active | 200 mA | 50 V | 100000 Cycle(s) | 0.025 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | ROUND BUTTON TYPE | 0.2A@60VAC | 0.2A@50VDC | 200 mA | 60 V | 10 GΩ | 1.8 N | -25 °C | 85 °C | PANEL MOUNT | RED | POLYCARBONATE | BRASS | SILVER | BRASS | NON-ILLUMINATED | IP40 | NO | BRASS | SOLDER | 10 mm | 8.7 mm | 10 mm | 0.134 inch | SCHURTER AG | compliant | EAR99 | 8536.50.90.31 | SCHURTER | |||||||
|
LB6B-M1T6B
IDEC Corporation
|
$4.7634 | Yes | Active | 5 A | 30 V | 50000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | PUSHBUTTON SWITCH | ROUND BUTTON TYPE | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 1000VAC V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT-THREADED | BLACK | POLYACETAL | 0.717 inch | SILVER | SILVER | IP65 | NO | SOLDER | 0.079 inch | 17.8 mm | 27.9 mm | 17.8 mm | 0.276 inch | IDEC CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
0041.8841.3107
Schurter Electronic Components
|
$5.3363 | Yes | Active | 200 mA | 50 V | 100000 Cycle(s) | 0.025 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | ROUND BUTTON TYPE | 0.2A@60VAC | 0.2A@50VDC | 200 mA | 60 V | 10 GΩ | 1.8 N | -25 °C | 85 °C | PANEL MOUNT | RED | POLYCARBONATE | BRASS | SILVER | BRASS | NON-ILLUMINATED | IP40 | NO | BRASS | SOLDER | 10 mm | 8.7 mm | 10 mm | 0.134 inch | SCHURTER AG | compliant | EAR99 | 8536.50.90.31 | SCHURTER | |||||||
|
0041.9146.5127
Schurter Electronic Components
|
$5.5400 | Yes | Active | 200 mA | 50 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND BUTTON TYPE | 0.2A@60VAC | 0.2A@50VDC | 200 mA | 60 V | 1.8 N | -25 °C | 60 °C | PANEL MOUNT | GREEN LED | IP40 | NO | SOLDER | 10 mm | 8.7 mm | 10 mm | SCHURTER AG | compliant | EAR99 | 8536.50.90.31 | SCHURTER | |||||||||||||||||
|
LBW6B-M1T5R
IDEC Corporation
|
$7.1680 | Yes | Active | 5 A | 30 V | 50000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | PUSHBUTTON SWITCH | ROUND BUTTON TYPE | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 1000VAC V | 100 MΩ | -25 °C | 55 °C | PANEL MOUNT-THREADED | RED | POLYARYLATE | 0.717 inch | SILVER | SILVER | RED LED | IP65 | NO | SOLDER | 0.079 inch | 17.8 mm | 27.9 mm | 17.8 mm | 0.276 inch | IDEC CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
0041.8857.5127
Schurter Electronic Components
|
$7.2500 | Active | 200 mA | 50 V | 100000 Cycle(s) | 0.025 mΩ | DPST | LATCHED | SILVER | PUSHBUTTON SWITCH | ROUND BUTTON TYPE | 0.2A@60VAC | 0.2A@50VDC | 200 mA | 60 V | 10 GΩ | e0 | -25 °C | 60 °C | PANEL MOUNT | GREEN | POLYCARBONATE | BRASS | SILVER | BRASS | GREEN LED | IP40 | NO | TIN LEAD | BRASS | SOLDER | 10 mm | 8.7 mm | 10 mm | 0.134 inch | SCHURTER AG | compliant | EAR99 | 8536.50.90.33 | ||||||||
|
0041.8857.3117
Schurter Electronic Components
|
$7.2500 | Active | 200 mA | 50 V | 100000 Cycle(s) | 0.025 mΩ | DPST | LATCHED | SILVER | PUSHBUTTON SWITCH | ROUND BUTTON TYPE | 0.2A@60VAC | 0.2A@50VDC | 200 mA | 60 V | 10 GΩ | e0 | -25 °C | 60 °C | PANEL MOUNT | RED | POLYCARBONATE | BRASS | SILVER | BRASS | RED LED | IP40 | NO | TIN LEAD | BRASS | SOLDER | 10 mm | 8.7 mm | 10 mm | 0.134 inch | SCHURTER AG | compliant | EAR99 | 8536.50.90.33 | ||||||||
|
0041.9141.7107
Schurter Electronic Components
|
$7.3172 | Yes | Active | 200 mA | 50 V | 100000 Cycle(s) | 0.025 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | ROUND BUTTON TYPE | 0.2A@60VAC | 0.2A@50VDC | 200 mA | 60 V | 10 GΩ | 1.8 N | e0 | -25 °C | 85 °C | PANEL MOUNT | BLACK | POLYCARBONATE | BRASS | SILVER | BRASS | NON-ILLUMINATED | IP40 | NO | BRASS | SOLDER | 10 mm | 8.7 mm | 10 mm | 0.134 inch | SCHURTER AG | compliant | EAR99 | 8536.50.90.31 | SCHURTER | ||||||
|
0041.9151.7107
Schurter Electronic Components
|
$7.3172 | Yes | Active | 200 mA | 50 V | 100000 Cycle(s) | 0.025 mΩ | SPST | LATCHED | SILVER | PUSHBUTTON SWITCH | ROUND BUTTON TYPE | 0.2A@60VAC | 0.2A@50VDC | 200 mA | 60 V | 10 GΩ | -25 °C | 85 °C | PANEL MOUNT | BLACK | POLYCARBONATE | BRASS | SILVER | BRASS | NON-ILLUMINATED | IP40 | NO | BRASS | SOLDER | 10 mm | 8.7 mm | 10 mm | 0.134 inch | SCHURTER AG | compliant | EAR99 | 8536.50.90.33 | SCHURTER | ||||||||
|
0041.9151.3107
Schurter Electronic Components
|
$7.3172 | Yes | Active | 200 mA | 50 V | 100000 Cycle(s) | 0.025 mΩ | SPST | LATCHED | SILVER | PUSHBUTTON SWITCH | ROUND BUTTON TYPE | 0.2A@60VAC | 0.2A@50VDC | 200 mA | 60 V | 10 GΩ | -25 °C | 85 °C | PANEL MOUNT | RED | POLYCARBONATE | BRASS | SILVER | BRASS | NON-ILLUMINATED | IP40 | NO | BRASS | SOLDER | 10 mm | 8.7 mm | 10 mm | 0.134 inch | SCHURTER AG | compliant | EAR99 | 8536.50.90.33 | SCHURTER |