Filter Your Search
1 - 10 of 66 results
|
TL6110BF130QPCSS
E-Switch Inc
|
Check for Price | Yes | Obsolete | 20 mA | 50 V | 400000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STAINLESS STEEL DOME TYPE | 1X1 | 1VA@50VDC | 0.02A@50VDC | 5 ms | 300VAC V | 10 Ω | 1.27 N | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 500 µm | SILVER | 4 | NO | Silver (Ag) | SOLDER | 8 mm | 6 mm | 8 mm | 0.138 inch | E-SWITCH INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||||
|
TL6110AF300RPCSS
E-Switch Inc
|
Check for Price | Yes | Obsolete | 400 µA | 50 V | 150000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | GOLD | KEYPAD SWITCH | STAINLESS STEEL DOME TYPE | 1X1 | 0.2VA@50VDC | 0.0004A@50VDC | 5 ms | 300VAC V | 10 Ω | 2.94 N | e4 | -40 °C | 125 °C | THROUGH HOLE-RIGHT ANGLE | 500 µm | GOLD | 4 | NO | Gold (Au) | SOLDER | 8 mm | 6 mm | 8 mm | 0.138 inch | E-SWITCH INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||||
|
TL6120DF300RGSS
E-Switch Inc
|
Check for Price | Yes | Obsolete | 400 µA | 50 V | 150000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | STAINLESS STEEL DOME TYPE | 1X1 | 0.2VA@50VDC | 0.0004A@50VDC | 5 ms | 300VAC V | 10 Ω | 2.94 N | e4 | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | 500 µm | GOLD | GOLD | ENVIRONMENTALLY SEALED | NO | Gold (Au) | SOLDER | 7.2 mm | 2.7 mm | 7.2 mm | E-SWITCH INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||||
|
TL6110AF160RPCSS
E-Switch Inc
|
Check for Price | Yes | Obsolete | 400 µA | 50 V | 300000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | GOLD | KEYPAD SWITCH | STAINLESS STEEL DOME TYPE | 1X1 | 0.2VA@50VDC | 0.0004A@50VDC | 5 ms | 300VAC V | 10 Ω | 1.57 N | e4 | -40 °C | 125 °C | THROUGH HOLE-RIGHT ANGLE | 500 µm | GOLD | 4 | NO | Gold (Au) | SOLDER | 8 mm | 6 mm | 8 mm | 0.138 inch | E-SWITCH INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||||
|
TL6120AF300RGSS
E-Switch Inc
|
Check for Price | Yes | Obsolete | 400 µA | 50 V | 150000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | STAINLESS STEEL DOME TYPE | 1X1 | 0.2VA@50VDC | 0.0004A@50VDC | 5 ms | 300VAC V | 10 Ω | 2.94 N | e4 | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | 500 µm | GOLD | GOLD | ENVIRONMENTALLY SEALED | NO | Gold (Au) | SOLDER | 7.2 mm | 2.7 mm | 7.2 mm | E-SWITCH INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||||
|
TL6110BF130RPCSS
E-Switch Inc
|
Check for Price | Yes | Obsolete | 400 µA | 50 V | 400000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | GOLD | KEYPAD SWITCH | STAINLESS STEEL DOME TYPE | 1X1 | 0.2VA@50VDC | 0.0004A@50VDC | 5 ms | 300VAC V | 10 Ω | 1.27 N | e4 | -40 °C | 125 °C | THROUGH HOLE-RIGHT ANGLE | 500 µm | GOLD | 4 | NO | Gold (Au) | SOLDER | 8 mm | 6 mm | 8 mm | 0.138 inch | E-SWITCH INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||||
|
TL6110CF300RPCSS
E-Switch Inc
|
Check for Price | Yes | Obsolete | 400 µA | 50 V | 150000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | GOLD | KEYPAD SWITCH | STAINLESS STEEL DOME TYPE | 1X1 | 0.2VA@50VDC | 0.0004A@50VDC | 5 ms | 300VAC V | 10 Ω | 2.94 N | e4 | -40 °C | 125 °C | THROUGH HOLE-RIGHT ANGLE | 500 µm | GOLD | 4 | NO | Gold (Au) | SOLDER | 8 mm | 6 mm | 8 mm | 0.138 inch | E-SWITCH INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||||
|
TL6110DF160QPCSS
E-Switch Inc
|
Check for Price | Yes | Obsolete | 20 mA | 50 V | 300000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STAINLESS STEEL DOME TYPE | 1X1 | 1VA@50VDC | 0.02A@50VDC | 5 ms | 300VAC V | 10 Ω | 1.57 N | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 500 µm | SILVER | 4 | NO | Silver (Ag) | SOLDER | 8 mm | 6 mm | 8 mm | 0.138 inch | E-SWITCH INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||||
|
TL6110DF500QPCSS
E-Switch Inc
|
Check for Price | Yes | Obsolete | 20 mA | 50 V | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STAINLESS STEEL DOME TYPE | 1X1 | 1VA@50VDC | 0.02A@50VDC | 5 ms | 300VAC V | 10 Ω | 4.9 N | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 500 µm | SILVER | 4 | NO | Silver (Ag) | SOLDER | 8 mm | 6 mm | 8 mm | 0.138 inch | E-SWITCH INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||||
|
TL6110BF300RPCSS
E-Switch Inc
|
Check for Price | Yes | Obsolete | 400 µA | 50 V | 150000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | GOLD | KEYPAD SWITCH | STAINLESS STEEL DOME TYPE | 1X1 | 0.2VA@50VDC | 0.0004A@50VDC | 5 ms | 300VAC V | 10 Ω | 2.94 N | e4 | -40 °C | 125 °C | THROUGH HOLE-RIGHT ANGLE | 500 µm | GOLD | 4 | NO | Gold (Au) | SOLDER | 8 mm | 6 mm | 8 mm | 0.138 inch | E-SWITCH INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 |