Filter Your Search
1 - 10 of 44,374 results
|
MC74HC390ANG
onsemi
|
$0.0774 | Yes | Yes | Obsolete | 5 V | 300 ns | 2 | 3 | NO | DIP | 25 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | DECADE COUNTER | CMOS | ONE FUNCTION HAS 1 BIT | 40 MHz | NO | 4 mA | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | DIP | HALOGEN AND ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | onsemi | ||||||||
|
HEF4020BT,652
Nexperia
|
$0.0803 | Yes | Obsolete | 5 V | 210 ns | 1 | 14 | YES | SOP | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM 12 STAGES AVAILABLE | 35 MHz | YES | ASYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | PLASTIC, SOT-109, SO-16 | 16 | compliant | 8542.39.00.01 | Nexperia | SOT109-1 | 1995-01-01 | |||||||||||
|
SN74LV163ADGVR
Texas Instruments
|
$0.0968 | Yes | Yes | Active | 2.5 V | 22.5 ns | 11.5 ns | 1 | 4 | YES | TSSOP | 50 MHz | 50 pF | UP | POSITIVE EDGE | LV/LV-A/LVX/H | BINARY COUNTER | CMOS | TCO OUTPUT | 115 MHz | YES | 12 mA | SYNCHRONOUS | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 400 µm | DUAL | 1.2 mm | 3.6 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, TVSOP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
SN74LV161ADGVR
Texas Instruments
|
$0.1069 | Yes | Yes | Active | 2.5 V | 22.5 ns | 11.5 ns | 1 | 4 | YES | TSSOP | 50 MHz | 50 pF | UP | POSITIVE EDGE | LV/LV-A/LVX/H | BINARY COUNTER | CMOS | TCO OUTPUT | 115 MHz | YES | 12 mA | SYNCHRONOUS | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 400 µm | DUAL | 1.2 mm | 3.6 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, TVSOP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
SN74LV163ANSR
Texas Instruments
|
$0.1069 | Yes | Yes | Active | 2.5 V | 22.5 ns | 11.5 ns | 1 | 4 | YES | SOP | 50 MHz | 50 pF | UP | POSITIVE EDGE | LV/LV-A/LVX/H | BINARY COUNTER | CMOS | TCO OUTPUT | 115 MHz | YES | 12 mA | SYNCHRONOUS | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
SN74LV163ARGYR
Texas Instruments
|
$0.1069 | Yes | Yes | Active | 2.5 V | 22.5 ns | 11.5 ns | 1 | 4 | YES | HVQCCN | 50 MHz | 50 pF | UP | POSITIVE EDGE | LV/LV-A/LVX/H | BINARY COUNTER | CMOS | TCO OUTPUT | 115 MHz | YES | 12 mA | SYNCHRONOUS | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | LCC16/20,.14X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, MO-241BB, QFN-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
SN74LV163ADBR
Texas Instruments
|
$0.1069 | Yes | Yes | Active | 2.5 V | 22.5 ns | 11.5 ns | 1 | 4 | YES | SSOP | 50 MHz | 50 pF | UP | POSITIVE EDGE | LV/LV-A/LVX/H | BINARY COUNTER | CMOS | TCO OUTPUT | 115 MHz | YES | 12 mA | SYNCHRONOUS | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SSOP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
SN74HC163DR
Texas Instruments
|
$0.1098 | Yes | Yes | Active | 5 V | 255 ns | 46 ns | 1 | 4 | YES | SOP | 25 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | RCO OUTPUT | 29 MHz | YES | 5.2 mA | SYNCHRONOUS | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
SN74HC393DR
Texas Instruments
|
$0.1145 | Yes | Yes | Active | 5 V | 360 ns | 62 ns | 2 | 4 | YES | SOP | 25 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 28 MHz | NO | 5.2 mA | ASYNCHRONOUS | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||
|
SN74LV163ADR
Texas Instruments
|
$0.1199 | Yes | Yes | Active | 2.5 V | 22.5 ns | 11.5 ns | 1 | 4 | YES | SOP | 50 MHz | 50 pF | UP | POSITIVE EDGE | LV/LV-A/LVX/H | BINARY COUNTER | CMOS | TCO OUTPUT | 115 MHz | YES | 12 mA | SYNCHRONOUS | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 |