Filter Your Search
1 - 10 of 410 results
![]() |
HD6433847W
Hitachi Ltd
|
Check for Price | Transferred | 8 | 3 MHz | 3 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 1.8 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | HITACHI LTD | QFP | TFQFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MC68HC11E8FN3
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 3 MHz | 12288 | 512 | 6800 | 8 | 16 | 3 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 35 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MOTOROLA INC | QCCJ, LDCC52,.8SQ | unknown | 8542.31.00.01 | ||||||||||||||
![]() |
MC68HC11E8FN3
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 3 MHz | 12288 | 512 | 6800 | 8 | 16 | 3 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 35 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MOTOROLA INC | LCC | QCCJ, LDCC52,.8SQ | 52 | unknown | 8542.31.00.01 | ||||||||||||
![]() |
HD4074224S03
Hitachi Ltd
|
Check for Price | No | Transferred | 4 | 4.5 MHz | 4096 | 64 | 128 | HMCS400 | 5 | 13 | 3 MHz | 22 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 4 | 10 | NO | OTPROM | 6.5 mA | 5.5 V | 3.5 V | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | e0 | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | SDIP | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.1 mm | HITACHI LTD | DIP | SDIP, SDIP28,.4 | 28 | unknown | 8542.31.00.01 | ||
|
MC68HC711KA2CFN3
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 3 MHz | 32768 | 1024 | 6800 | 3 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | UVPROM | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | |||||||||||||||||||
![]() |
HD6433883X
Hitachi Ltd
|
Check for Price | Transferred | 8 | 3 MHz | 3 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 1.8 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | HITACHI LTD | QFP | TFQFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MC68S11PH8CPV3
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 3 MHz | 49152 | 2048 | 6800 | 8 | 16 | 3 MHz | 62 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 42 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e0 | 85 °C | -40 °C | 112 | PLASTIC/EPOXY | QFP | QFP112,.87SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | MOTOROLA INC | QFP, QFP112,.87SQ | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC68HC711KA2CFS3
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 3 MHz | 32768 | 1024 | 6800 | 3 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | UVPROM | 5.5 V | 3 V | INDUSTRIAL | S-XQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | |||||||||||||||||||
![]() |
MC68HC711N4CFE3
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 3 MHz | 24576 | 768 | 6800 | 8 | 16 | 3 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | YES | NO | YES | 8 | YES | UVPROM | 42 mA | 5.5 V | 5 V | INDUSTRIAL | S-CQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | CERAMIC, METAL-SEALED COFIRED | WQFP | QFP80,.7SQ | SQUARE | FLATPACK, WINDOW | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | MOTOROLA INC | QFP | WQFP, QFP80,.7SQ | 80 | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68HC711N4CFE3
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 3 MHz | 24576 | 768 | 6800 | 8 | 16 | 3 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | YES | NO | YES | 8 | YES | UVPROM | 42 mA | 5.5 V | 5 V | INDUSTRIAL | S-CQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | CERAMIC, METAL-SEALED COFIRED | WQFP | QFP80,.7SQ | SQUARE | FLATPACK, WINDOW | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | MOTOROLA INC | WQFP, QFP80,.7SQ | unknown | 8542.31.00.01 |