Filter Your Search
1 - 10 of 28 results
|
75CP36-01-2-05N
Grayhill Inc
|
$38.5108 | Yes | Yes | Active | 200 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 1 | 5 | DP5T | LATCHED | GOLD | ROTARY SWITCH | INTEGRAL KNOB TYPE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | 500VRMS V | 10 GΩ | e4 | THROUGH HOLE-STRAIGHT | RED | SILVER CADMIUM OXIDE | GOLD | BRASS | 36 deg | DIALLYL PHTHALATE | 10 | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.115 inch | 9.5 mm | 7.57 mm | 0.109 inch | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||||||
|
75CP36-01-1-08N
Grayhill Inc
|
$43.4586 | Yes | Yes | Active | 200 mA | 30 V | 10000 Cycle(s) | 1 | 8 | SP8T | LATCHED | ROTARY SWITCH | INTEGRAL KNOB TYPE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD | SOLDER | 9.5 mm | 7.57 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||||||||||||||||||||
|
75CP36-01-1-04N
Grayhill Inc
|
$43.4586 | Yes | Yes | Active | 200 mA | 30 V | 10000 Cycle(s) | 1 | 4 | SP4T | LATCHED | ROTARY SWITCH | INTEGRAL KNOB TYPE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD | SOLDER | 9.5 mm | 7.57 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||||||||||||||||||||
|
75CP36-01-1-06N
Grayhill Inc
|
$43.4586 | Yes | Yes | Active | 200 mA | 30 V | 10000 Cycle(s) | 1 | 6 | SP6T | LATCHED | ROTARY SWITCH | INTEGRAL KNOB TYPE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD | SOLDER | 9.5 mm | 7.57 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||||||||||||||||||||
|
75CP36-01-1-09N
Grayhill Inc
|
$43.4586 | Yes | Yes | Active | 200 mA | 30 V | 10000 Cycle(s) | 1 | 9 | SP9T | LATCHED | ROTARY SWITCH | INTEGRAL KNOB TYPE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD | SOLDER | 9.5 mm | 7.57 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||||||||||||||||||||
|
75CF36-01-1-05N
Grayhill Inc
|
$44.8408 | Yes | Yes | Active | 200 mA | 30 V | 10000 Cycle(s) | 1 | 5 | SP5T | LATCHED | ROTARY SWITCH | INTEGRAL KNOB TYPE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD | SOLDER | 9.5 mm | 7.57 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||||||||||||||||||||
|
75CF36-01-1-03N
Grayhill Inc
|
$44.8408 | Yes | Yes | Active | 200 mA | 30 V | 10000 Cycle(s) | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | INTEGRAL KNOB TYPE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD | SOLDER | 9.5 mm | 7.57 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||||||||||||||||||||
|
75CF36-01-1-08N
Grayhill Inc
|
$44.8408 | Yes | Yes | Active | 200 mA | 30 V | 10000 Cycle(s) | 1 | 8 | SP8T | LATCHED | ROTARY SWITCH | INTEGRAL KNOB TYPE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD | SOLDER | 9.5 mm | 7.57 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||||||||||||||||||||
|
75CP36-01-2-04N
Grayhill Inc
|
$50.6282 | Yes | Yes | Active | 200 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 1 | 4 | DP4T | LATCHED | GOLD | ROTARY SWITCH | INTEGRAL KNOB TYPE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | 500VRMS V | 10 GΩ | e4 | THROUGH HOLE-STRAIGHT | RED | SILVER CADMIUM OXIDE | GOLD | BRASS | 36 deg | DIALLYL PHTHALATE | 10 | NO | GOLD | BRASS | SOLDER | 0.115 inch | 9.5 mm | 7.57 mm | 0.109 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||
|
75CF36-01-2-04N
Grayhill Inc
|
$54.1514 | Yes | Yes | Active | 200 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 1 | 4 | DP4T | LATCHED | GOLD | ROTARY SWITCH | INTEGRAL KNOB TYPE | CIRCLE OF ROTATION=0.300 DIAM. | .2A@115VAC | .2A@30VDC | 200 mA | ON-ON | 115 V | 500VAC V | 10 GΩ | e4 | THROUGH HOLE-STRAIGHT | RED | THERMOPLASTIC | SILVER | GOLD | BREAK-BEFORE-MAKE | SILVER | 36 deg | DIALLYL | NO | GOLD | BRASS | SOLDER | 0.115 inch | 9.5 mm | 7.57 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill |