Filter Your Search
1 - 10 of 856 results
|
IGB20N60H3ATMA1
Infineon Technologies AG
|
$0.8059 | No | Yes | Active | 600 V | 40 A | N-CHANNEL | YES | SINGLE | 2 | 1 | POWER CONTROL | SILICON | 241 ns | 31 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK | GREEN, PLASTIC, TO-263, 3 PIN | 4 | not_compliant | EAR99 | Infineon | ||||||||||
|
STGP20H65FB2
STMicroelectronics
|
$1.0952 | Obsolete | 650 V | 7 V | 40 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 20 V | 147 W | POWER CONTROL | SILICON | 178 ns | 26 ns | 2.1 V | TO-220AB | R-PSFM-T3 | 175 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | 2020-05-25 | |||||||||||||||
|
IKB20N60TATMA1
Infineon Technologies AG
|
$1.1425 | No | Yes | Active | 600 V | 40 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | POWER CONTROL | SILICON | 299 ns | 36 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 4 | not_compliant | EAR99 | Infineon | ||||||||||
|
IGP20N60H3XKSA1
Infineon Technologies AG
|
$1.1911 | Yes | Yes | Active | 600 V | 40 A | N-CHANNEL | NO | SINGLE | 3 | 1 | POWER CONTROL | SILICON | 241 ns | 31 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | |||||||||||||
|
STGB20H65FB2
STMicroelectronics
|
$1.1954 | Active | 650 V | 7 V | 40 A | N-CHANNEL | YES | SINGLE | 2 | 1 | 20 V | 147 W | POWER CONTROL | SILICON | 178 ns | 26 ns | 2.1 V | TO-263AB | R-PSSO-G2 | 175 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | 2020-05-25 | |||||||||||||||
|
STGP19NC60SD
STMicroelectronics
|
$1.2094 | Yes | Active | 600 V | 5.75 V | 40 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 125 W | POWER CONTROL | SILICON | 535 ns | 23.5 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ROHS COMPLIANT, TO-220, 3 PIN | 3 | compliant | EAR99 | STMicroelectronics | |||||||||||
|
STGF20H65DFB2
STMicroelectronics
|
$1.2362 | Yes | Active | 650 V | 7 V | 40 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 45 W | POWER CONTROL | SILICON | 178 ns | 26 ns | 2.1 V | TO-220AB | R-PSFM-T3 | 175 °C | -55 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220FP, 3 PIN | compliant | EAR99 | STMicroelectronics | 2020-05-18 | |||||||||||||
|
STGF20M65DF2
STMicroelectronics
|
$1.3099 | Yes | Active | 650 V | 7 V | 40 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | POWER CONTROL | SILICON | 252 ns | 39.6 ns | 2 V | TO-220AB | R-PSFM-T3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220FP, 3 PIN | compliant | EAR99 | STMicroelectronics | |||||||||||||
|
IRG4PC40WPBF
Infineon Technologies AG
|
$1.3831 | Yes | Obsolete | 600 V | 6 V | 40 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 110 ns | 20 V | 160 W | POWER CONTROL | SILICON | 294 ns | 48 ns | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-247AC, 3 PIN | compliant | EAR99 | Infineon | |||||||||||
|
STGP20H65DFB2
STMicroelectronics
|
$1.4115 | Yes | Active | 650 V | 7 V | 40 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 147 W | POWER CONTROL | SILICON | 178 ns | 26 ns | 2.1 V | TO-220AB | R-PSFM-T3 | 175 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220, 3 PIN | compliant | EAR99 | STMicroelectronics | 2020-05-07 |