Parametric results for: 40 hf 1200 under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 1,312 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: HFQFP
Select parts from the table below to compare.
Compare
Compare
XC5215L-5HQG240C
AMD
Check for Price Yes Active 3.3 V 15000 484 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 484 CLBS, 15000 GATES TYP. GATES = 15000-23000 3.6 V 3 V S-PQFP-G240 Not Qualified e3 3 85 °C 245 30 240 PLASTIC/EPOXY HFQFP SQUARE FLATPACK, HEAT SINK/SLUG, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm ADVANCED MICRO DEVICES INC HEAT SINK, PLASTIC, QFP-240 compliant
XH4428EX-3HQ304C
AMD
Check for Price No Active 3.3 V FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS S-PQFP-G304 Not Qualified e0 3 304 PLASTIC/EPOXY HFQFP SQUARE FLATPACK, HEAT SINK/SLUG, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 40 mm 40 mm 4.5 mm ADVANCED MICRO DEVICES INC HQ304 compliant
A32400DX-2RQ240C
Actel Corporation
Check for Price No Obsolete 5 V 202 202 4992 40000 5020 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 5020 CLBS, 40000 GATES S-PQFP-G240 Not Qualified e0 4 70 °C 240 PLASTIC/EPOXY HFQFP HQFP240,1.37SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm ACTEL CORP HEAT SINK, POWER, PLASTIC, MO-143, RQFP-240 compliant
XC4085XLA-09HQ240I
AMD Xilinx
Check for Price No No Obsolete 3.3 V 193 193 3136 55000 3136 1.1 ns FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 3136 CLBS, 55000 GATES CAN ALSO USE 180000 GATES 227 MHz 3.6 V 3 V S-PQFP-G240 Not Qualified e0 3 100 °C -40 °C 225 30 240 PLASTIC/EPOXY HFQFP HQFP240,1.37SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm XILINX INC QFP-240 unknown QFP 240 8542.39.00.01
XC4020E-4HQ208I
AMD Xilinx
Check for Price No No Obsolete 5 V 160 160 784 13000 784 2.7 ns FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 784 CLBS, 13000 GATES MAX USABLE 20000 LOGIC GATES 111 MHz 5.5 V 4.5 V S-PQFP-G208 Not Qualified e0 3 100 °C -40 °C 225 30 208 PLASTIC/EPOXY HFQFP HQFP208,1.2SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm XILINX INC HQFP-208 unknown QFP 208 8542.39.00.01
XC4044XLA-09HQ304C
AMD Xilinx
Check for Price No Obsolete 3.3 V 320 320 1600 27000 1600 1.1 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1600 CLBS, 27000 GATES CAN ALSO USE 80000 GATES 227 MHz 3.6 V 3 V S-PQFP-G304 Not Qualified e0 3 85 °C 225 30 304 PLASTIC/EPOXY HFQFP HQFP304,1.7SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 40 mm 40 mm 4.5 mm XILINX INC QFP-304 unknown QFP 304 8542.39.00.01
XC4044XLA-7HQG240C
AMD Xilinx
Check for Price Yes Obsolete 3.3 V 193 193 27000 1600 900 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1600 CLBS, 27000 GATES 294 MHz 3.6 V 3 V S-PQFP-G240 Not Qualified e3 3 85 °C 240 PLASTIC/EPOXY HFQFP SQUARE FLATPACK, HEAT SINK/SLUG, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm XILINX INC HFQFP, compliant QFP 240 8542.39.00.01
XC4028XLTHQ240
AMD Xilinx
Check for Price No No Transferred 3.3 V 2432 18000 1024 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1024 CLBS, 18000 GATES 3.6 V 3 V S-PQFP-G240 Not Qualified e0 3 225 30 240 PLASTIC/EPOXY HFQFP SQUARE FLATPACK, HEAT SINK/SLUG, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm XILINX INC HEAT SINK, PLASTIC, QFP-240 compliant QFP 240 8542.39.00.01
XC4052XL-09CHQG240C
AMD Xilinx
Check for Price Yes Obsolete 3.3 V 193 193 33000 1936 1.2 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1936 CLBS, 33000 GATES MAX USABLE 52000 LOGIC GATES 217 MHz 3.6 V 3 V S-PQFP-G240 Not Qualified e3 3 85 °C 240 PLASTIC/EPOXY HFQFP SQUARE FLATPACK, HEAT SINK/SLUG, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm XILINX INC HFQFP, compliant QFP 240 8542.39.00.01
XC4013E-4HQ240C
AMD Xilinx
Check for Price No No Obsolete 5 V 192 192 576 10000 576 2.7 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 576 CLBS, 10000 GATES MAX USABLE 13000 LOGIC GATES 111 MHz 5.25 V 4.75 V S-PQFP-G240 Not Qualified e0 3 85 °C 225 30 240 PLASTIC/EPOXY HFQFP HQFP240,1.37SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm XILINX INC HQFP-240 unknown QFP 240 8542.39.00.01