Filter Your Search
1 - 10 of 519 results
|
Q401E4
Littelfuse Inc
|
$0.5792 | No | Yes | Active | 15 mA | 25 mA | 25 mA | 400 V | 1 A | TRIAC | SINGLE | HIGH RELIABILITY | 1 V/us | 30 V/us | 2.5 V | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 2 | 125 °C | -65 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | TO-92 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||
|
Q4X8E3
Littelfuse Inc
|
$0.6120 | No | Yes | Active | 1.6 V | 800 A | 1 mA | 15 mA | 25 mA | 400 V | 800 A | TRIAC | SINGLE | 1 V/us | 25 V/us | 1.3 V | 1 µA | 400 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 110 °C | -65 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
BTA06-400CRG
STMicroelectronics
|
$0.6648 | Yes | Obsolete | 1.5 V | 500 µA | 50 mA | 25 mA | 400 V | 6 A | TRIAC | 5 V/us | 50 V/us | NO | STMICROELECTRONICS | unknown | EAR99 | STMicroelectronics | ||||||||||||||||||||||||||||||||
|
BTB08-400CRG
STMicroelectronics
|
$0.7389 | Yes | Obsolete | 500 µA | 50 mA | 25 mA | 400 V | 8 A | TRIAC | 5 V/us | 50 V/us | NO | STMICROELECTRONICS | , | compliant | EAR99 | STMicroelectronics | ||||||||||||||||||||||||||||||||
|
QJ4004D4RP
Littelfuse Inc
|
$0.7592 | Yes | Active | 1.4 V | 5 µA | 30 mA | 25 mA | 400 V | 4 A | TRIAC | SINGLE | 2 V/us | 150 V/us | 1.3 V | 5 µA | 400 V | TO-252AA | R-PSSO-G2 | e3 | MIL-STD-750 | 150 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | SINGLE | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||||
|
Q4006R4TP
Littelfuse Inc
|
$0.8036 | No | Yes | Active | 2 mA | 50 mA | 25 mA | 400 V | 6 A | TRIAC | SINGLE | HIGH RELIABILITY | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||||
|
Q4004V4TP
Littelfuse Inc
|
$0.8342 | No | Yes | Active | 1.6 V | 2 mA | 30 mA | 25 mA | 400 V | 4 A | TRIAC | SINGLE | 75 V/us | 1.3 V | 2 mA | 400 V | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-251AA | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||
|
Q4X3RP
Littelfuse Inc
|
$0.8850 | No | Yes | Active | 1.6 V | 800 A | 1 mA | 15 mA | 25 mA | 400 V | 800 A | TRIAC | SINGLE | 1 V/us | 25 V/us | 1.3 V | 1 µA | 400 V | R-PDSO-C3 | e3 | Not Qualified | 110 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | SMALL OUTLINE, R-PDSO-C3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||
|
Q4004L4TP
Littelfuse Inc
|
$0.8978 | No | Yes | Active | 1.6 V | 2 mA | 30 mA | 25 mA | 400 V | 4 A | TRIAC | SINGLE | 75 V/us | 1.3 V | 2 mA | 400 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | DPAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
Q4N4RP
Littelfuse Inc
|
$0.9870 | No | Yes | Active | 1 mA | 25 mA | 25 mA | 400 V | 1 A | TRIAC | SINGLE | HIGH RELIABILITY | 1 V/us | 40 V/us | 1.3 V | R-PDSO-C3 | e3 | Not Qualified | 125 °C | -65 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | SMALL OUTLINE, R-PDSO-C3 | 3 | unknown | EAR99 | 8541.30.00.80 |