Parametric results for: 400a series under Quartz Crystals

Filter Your Search

1 - 10 of 2,984,747 results

|
-
-
-
-
-
-
-
-
-
-
Crystal/Resonator Type: SERIES - FUNDAMENTAL
Select parts from the table below to compare.
Compare
Compare
XT9SNLANA10M
Vishay Intertechnologies
$0.0337 Yes Active 10 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 80 Ω L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) 70 °C SERIES - FUNDAMENTAL AT-CUT; BULK 100 µW e2 -10 °C 70 °C THROUGH HOLE MOUNT NO Tin/Copper (Sn/Cu) L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) VISHAY INTERTECHNOLOGY INC unknown Vishay
FOXSLF/040A
Fox Electronics
$0.1432 Yes Yes Obsolete 4 MHz 30 ppm 0.005 % 5 PPM/YEAR 150 Ω L11.35XB4.65XH3.6 (mm) 70 °C SERIES - FUNDAMENTAL 500 µW e1 -20 °C 70 °C THROUGH HOLE MOUNT NO Tin/Silver/Copper (Sn/Ag/Cu) L11.35XB4.65XH3.6 (mm) FOX ELECTRONICS compliant Fox 8541.60.00.30
FOXSLF/160
Fox Electronics
$0.1432 Yes Yes Obsolete 16 MHz 30 ppm 0.005 % 5 PPM/YEAR 40 Ω L11.35XB4.65XH3.6 (mm) 70 °C SERIES - FUNDAMENTAL 500 µW e1 -20 °C 70 °C THROUGH HOLE MOUNT NO Tin/Silver/Copper (Sn/Ag/Cu) L11.35XB4.65XH3.6 (mm) FOX ELECTRONICS compliant Fox 8541.60.00.50
ATS120
CTS Corporation
$0.1614 Yes Yes Active 12 MHz 30 ppm 0.005 % 5 PPM/YEAR 40 Ω 10.85mm X 4.50mm X 3.68mm 70 °C SERIES - FUNDAMENTAL AT CUT 100 µW e1 -20 °C 70 °C THROUGH HOLE MOUNT NO TIN SILVER COPPER 10.85mm X 4.50mm X 3.68mm CTS CORP compliant CTS 8541.60.00.50
ATS200
CTS Corporation
$0.1614 Yes Yes Active 20 MHz 30 ppm 0.005 % 5 PPM/YEAR 120 Ω 10.85mm X 4.50mm X 3.68mm 70 °C SERIES - FUNDAMENTAL AT CUT 100 µW e1 -20 °C 70 °C THROUGH HOLE MOUNT NO TIN SILVER COPPER 10.85mm X 4.50mm X 3.68mm CTS CORP compliant 8541.60.00.50 HC-49/US, 2 PIN
FC4STCBAF12.0-BAG200
Abracon Corporation
$0.1672 Yes Active 12 MHz 30 ppm 0.005 % 3 PPM/YEAR 60 Ω L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) 70 °C SERIES - FUNDAMENTAL BAG 100 µW e1 -20 °C 70 °C THROUGH HOLE MOUNT NO Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) ABRACON LLC compliant
ATS100SM-T
CTS Corporation
$0.1749 Yes Yes Active 10 MHz 30 ppm 0.005 % 60 Ω L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) 70 °C SERIES - FUNDAMENTAL AT-CUT CRYSTAL; TAPE AND REEL 10 µW e1 -20 °C 70 °C SURFACE MOUNT YES TIN SILVER COPPER L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) CTS CORP compliant 8541.60.00.50 ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2
ATS120SM-T
CTS Corporation
$0.1749 Yes Yes Active 12 MHz 30 ppm 0.005 % 60 Ω L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) 70 °C SERIES - FUNDAMENTAL AT-CUT CRYSTAL; TAPE AND REEL 10 µW e1 -20 °C 70 °C SURFACE MOUNT YES TIN SILVER COPPER L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) CTS CORP compliant 8541.60.00.50 ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2
ATS160SM-1
CTS Corporation
$0.1818 Yes Yes Active 16 MHz 30 ppm 0.005 % 5 PPM/YEAR 120 Ω 11.1mm X 4.83mm X 4.3 mm 70 °C SERIES - FUNDAMENTAL AT CUT 100 µW e1 -20 °C 70 °C SURFACE MOUNT YES TIN SILVER COPPER 11.1mm X 4.83mm X 4.3 mm CTS CORP compliant CTS 8541.60.00.50
ATS080SM-1
CTS Corporation
$0.1859 Yes Yes Active 8 MHz 30 ppm 0.005 % 5 PPM/YEAR 60 Ω 11.1mm X 4.83mm X 4.3 mm 70 °C SERIES - FUNDAMENTAL AT CUT 100 µW e1 -20 °C 70 °C SURFACE MOUNT YES TIN SILVER COPPER 11.1mm X 4.83mm X 4.3 mm CTS CORP compliant CTS 8541.60.00.50 HC-49/US-SM, 2 PIN