Filter Your Search
1 - 10 of 22,767 results
|
3530C103M401BT
Knowles Capacitors
|
Check for Price | Yes | Active | 10 nF | 400 V | 20 % | 3530 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Copper (Cu) barrier | WRAPAROUND | 6.35 mm | 8.89 mm | 7.62 mm | KNOWLES PRECISION DEVICES | , 3530 | compliant | EAR99 | |||
|
5550RB103M401PRM
Knowles Capacitors
|
Check for Price | Yes | Active | 10 nF | 400 V | 20 % | 5550 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 7.62 mm | 14 mm | 12.7 mm | KNOWLES PRECISION DEVICES | , 5550 | compliant | EAR99 | ||||
|
6560N103J401YM
Knowles Capacitors
|
Check for Price | No | Active | 10 nF | 400 V | 5 % | 6560 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 16.5 mm | 15.2 mm | KNOWLES PRECISION DEVICES | , 6560 | not_compliant | EAR99 | ||
|
2225B103M401SX150M
Knowles Capacitors
|
Check for Price | No | Active | 10 nF | 400 V | 20 % | 2225 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Silver (Ag) | WRAPAROUND | 3.81 mm | 5.59 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 2225 | compliant | EAR99 | ||
|
1812N103F401VT
Knowles Capacitors
|
Check for Price | Yes | Active | 10 nF | 400 V | 1 % | 1812 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 1.65 mm | 4.57 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 1812 | compliant | EAR99 | ||||
|
1825B103Z401VX140M
Knowles Capacitors
|
Check for Price | Yes | Active | 10 nF | 400 V | 80 % | 1825 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 3.556 mm | 4.57 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 1825 | compliant | EAR99 | ||
|
2225N103J401DT
Knowles Capacitors
|
Check for Price | No | Active | 10 nF | 400 V | 5 % | 2225 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 5.59 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 2225 | not_compliant | EAR99 | ||
|
6560RB103M401NGTM
Knowles Capacitors
|
Check for Price | Yes | Active | 10 nF | 400 V | 20 % | 6560 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 16.5 mm | 15.2 mm | KNOWLES PRECISION DEVICES | , 6560 | compliant | EAR99 | ||
|
1812N103G401NX100HM
Knowles Capacitors
|
Check for Price | Yes | Active | 10 nF | 400 V | 2 % | 1812 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.54 mm | 4.57 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 1812 | compliant | EAR99 | ||
|
1825N103P401NX140HM
Knowles Capacitors
|
Check for Price | Yes | Active | 10 nF | 400 V | 100 % | 1825 | C0G | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.556 mm | 4.57 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 1825 | compliant | EAR99 |