Filter Your Search
1 - 10 of 2,235 results
|
52484-0210
Molex
|
$0.1024 | Yes | Yes | Obsolete | 2 | 1 | 20 mΩ | 1.5 A | FEMALE | 30 Cycles | CABLE | GLASS FILLED POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | BAG PACKAGING | 500VAC V | NO | 15.1232 N | 0.033 inch | 1 GΩ | POLARIZED HOUSING | 26 AWG | 28 AWG | 1.807 N | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | 0.154 inch | 0.26 inch | 0.236 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||
|
77313-402-10LF
Amphenol Communications Solutions
|
$0.1850 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.1 inch | 0.5 inch | 0.135 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 10 | ||||||||||||||||||||
|
62684-402100AHLF
Amphenol Communications Solutions
|
$0.2365 | Active | NOT SPECIFIED | FFC/FPC CONNECTOR | NOT SPECIFIED | unknown | 40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
95278-402-10LF
Amphenol Communications Solutions
|
$0.2411 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.46 mm | 80u inch | SURFACE MOUNT | 0.19 inch | 0.1 inch | 1 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 10 | ROHS COMPLIANT | |||||||||||||||||
|
95293-402-10LF
Amphenol Communications Solutions
|
$0.3354 | Yes | Active | 10 | 1 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | SOLDER HOLDING FLANGE | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 78u inch | SURFACE MOUNT | 0.094 inch | 0.15 inch | 1 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 10 | ROHS COMPLIANT | ||||||||||||||||||||
|
62684-402100ALF
Amphenol Communications Solutions
|
$0.4561 | Yes | Active | 40 | 1 | 500 µm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | NO | NO | NO | 94V-0 | Gold Flash (Au) | NOT SPECIFIED | 0.020 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | compliant | EAR99 | 40 | LEAD FREE | ||||||||||||||||||||||||||||||||||||||
|
54122-402100800LF
Amphenol Communications Solutions
|
$0.5999 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | ROHS COMPLIANT | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.315 inch | 0.5 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 10 | ROHS COMPLIANT | |||||||||||||||
|
54121-402100800LF
Amphenol Communications Solutions
|
$0.6395 | Yes | Active | 10 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | ROHS AND ELV COMPLIANT | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 79u inch | SOLDER | 0.094 inch | 0.315 inch | 1 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 10 | ROHS COMPLIANT | |||||||||||||||||
|
90814-0210
Molex
|
$0.6518 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 15 mΩ | 1.2 A | MALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | PICOFLEX, POLARIZED, STAGGERED CONFIGURATION | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PEG | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BLADE PIN-SKT | BEIGE | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.197 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||
|
10076801-402-10LF
Amphenol Communications Solutions
|
$0.6980 | Yes | Active | 10 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 78u inch | SOLDER | 0.19 inch | 0.112 inch | 1 inch | 0.098 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 10 | ROHS COMPLIANT |