Parametric results for: 405IB, under Quartz Crystals

Filter Your Search

1 - 10 of 28,000 results

|
-
-
-
-
-
-
Manufacturer Part Number: 405i
Select parts from the table below to compare.
Compare
Compare
405I35D24M00000
CTS Corporation
$0.5369 Yes Yes Active 24 MHz 30 ppm 0.005 % 3 PPM/YEAR 40 Ω 18 pF 5mm x 3.2mm x 0.85mm 85 °C PARALLEL - FUNDAMENTAL AT CUT 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES GOLD OVER NICKEL 5mm x 3.2mm x 0.85mm CTS CORP compliant 8541.60.00.60 CTS
405I35B16M00000
CTS Corporation
$0.5868 Yes Yes Active 16 MHz 30 ppm 0.005 % 3 PPM/YEAR 50 Ω 13 pF 5mm x 3.2mm x 0.85mm 85 °C PARALLEL - FUNDAMENTAL AT CUT 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES GOLD OVER NICKEL 5mm x 3.2mm x 0.85mm CTS CORP compliant 8541.60.00.50 CTS
405I35D12M00000
CTS Corporation
$0.7147 Yes Yes Active 12 MHz 30 ppm 0.005 % 3 PPM/YEAR 60 Ω 18 pF 5mm x 3.2mm x 0.85mm 85 °C PARALLEL - FUNDAMENTAL AT CUT 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES GOLD OVER NICKEL 5mm x 3.2mm x 0.85mm CTS CORP compliant 8541.60.00.50 CTS
405I35D25M00000
CTS Corporation
$0.8456 Yes Yes Active 25 MHz 30 ppm 0.005 % 3 PPM/YEAR 40 Ω 18 pF 5mm x 3.2mm x 0.85mm 85 °C PARALLEL - FUNDAMENTAL AT CUT 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES GOLD OVER NICKEL 5mm x 3.2mm x 0.85mm CTS CORP compliant 8541.60.00.60 CTS
405IXXG16M66700
CTS Corporation
Check for Price Yes Active 16.667 MHz 15 ppm 0.0015 % 3 PPM/YEAR 50 Ω 30 pF 5mm x 3.2mm x 0.85mm 85 °C PARALLEL - FUNDAMENTAL AT CUT 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5mm x 3.2mm x 0.85mm CTS CORP compliant 8541.60.00.50
405IY3J08M00000
CTS Corporation
Check for Price Yes Active 8 MHz 25 ppm 0.003 % 3 PPM/YEAR 100 Ω 9 pF 5mm x 3.2mm x 0.85mm 85 °C PARALLEL - FUNDAMENTAL AT CUT 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5mm x 3.2mm x 0.85mm CTS CORP compliant 8541.60.00.50
405I1XS16M66670
CTS Corporation
Check for Price Yes Active 16.6667 MHz 10 ppm 0.0015 % 3 PPM/YEAR 50 Ω 5mm x 3.2mm x 0.85mm 85 °C SERIES - FUNDAMENTAL AT CUT 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5mm x 3.2mm x 0.85mm CTS CORP compliant 8541.60.00.50
405I13L28M32200
CTS Corporation
Check for Price Yes Active 28.322 MHz 10 ppm 0.003 % 3 PPM/YEAR 40 Ω 12 pF 5mm x 3.2mm x 0.85mm 85 °C PARALLEL - FUNDAMENTAL AT CUT 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5mm x 3.2mm x 0.85mm CTS CORP compliant 8541.60.00.60
405I25D48M00000
CTS Corporation
Check for Price Yes Active 48 MHz 20 ppm 0.005 % 3 PPM/YEAR 40 Ω 18 pF 5mm x 3.2mm x 0.85mm 85 °C PARALLEL - FUNDAMENTAL AT CUT 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5mm x 3.2mm x 0.85mm CTS CORP compliant 8541.60.00.60
405I2XD33M33330
CTS Corporation
Check for Price Yes Active 33.3333 MHz 20 ppm 0.0015 % 3 PPM/YEAR 40 Ω 18 pF 5mm x 3.2mm x 0.85mm 85 °C PARALLEL - FUNDAMENTAL AT CUT 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5mm x 3.2mm x 0.85mm CTS CORP compliant 8541.60.00.60