Filter Your Search
1 - 10 of 4,344 results
|
10114829-10103LF
Amphenol Communications Solutions
|
$0.0446 | Yes | Active | 3 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT SPECIFIED | RECTANGULAR | BLADE PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.126 inch | 0.165 inch | 0.217 inch | 0.09 inch | AMPHENOL ICC | ROHS COMPLIANT | 3 | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
95293-401-03LF
Amphenol Communications Solutions
|
$0.0780 | Yes | Active | 3 | 1 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.7178 mm | 150u inch | SURFACE MOUNT | 0.094 inch | 0.15 inch | 0.3 inch | AMPHENOL ICC | ROHS COMPLIANT | 3 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
10114828-10103LF
Amphenol Communications Solutions
|
$0.0902 | Yes | Active | 3 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER/POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 125VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 120u inch | SURFACE MOUNT | 0.146 inch | 0.185 inch | 0.335 inch | AMPHENOL ICC | 3 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
10114830-10103LF
Amphenol Communications Solutions
|
$0.1296 | Yes | Active | 3 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 24.52 N | 100 MΩ | POLARIZED HOUSING | 1.96 N | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SURFACE MOUNT | 0.134 inch | 0.209 inch | 0.335 inch | AMPHENOL ICC | ROHS COMPLIANT | 3 | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
75160-301-03LF
Amphenol FCi
|
$0.1302 | Yes | Yes | Obsolete | 3 | 1 | 2.54 mm | 1 | 5 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 78.7u inch | SOLDER | 0.094 inch | 0.1 inch | 0.3 inch | 0.1 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
10114828-11103LF
Amphenol Communications Solutions
|
$0.1359 | Yes | Active | 3 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER/POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 125VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.146 inch | 0.185 inch | 0.335 inch | AMPHENOL ICC | 3 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
93689-101-03LF
Amphenol FCi
|
$0.1468 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | PRESS FIT | 0.1 inch | 0.1 inch | 0.3 inch | 0.177 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
77311-801-03LF
Amphenol FCi
|
$0.1475 | Active | BOARD CONNECTOR | 77311 | FCI | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
10119333-401-03LF
Amphenol Communications Solutions
|
$0.1595 | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | SN | RIGHT ANGLE | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 79u inch | SURFACE MOUNT | 0.15 inch | 0.28 inch | 0.3 inch | AMPHENOL ICC | 3 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
77311-101-03LF
Amphenol FCi
|
$0.1603 | Active | BOARD CONNECTOR | 77311 | FCI | unknown |