Filter Your Search
1 - 10 of 43,478 results
|
41206ESDA2-TR2
Eaton Corporation
|
$0.2379 | Yes | Active | SMALL OUTLINE | AVALANCHE | LOW CAPACITANCE | YES | IEC-61000-4-2; MIL-STD-202; MIL-STD-202F | 105 °C | -40 °C | 4 | 8 | RECTANGULAR | EATON CORP | compliant | EAR99 | 8541.10.00.50 | Eaton | 60 V | SEPARATE, 4 ELEMENTS | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-PDSO-N8 | PLASTIC/EPOXY | BIDIRECTIONAL | 12 V | 100 nA | 12 V | NO LEAD | DUAL | ||||||||||||||||||||||||||||||||||
|
41202
TE Connectivity
|
$0.2878 | Yes | Yes | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | UL | FEMALE | PUSH-ON TERMINAL | 2.08 mm2 | 14 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
41206ESDA-TR1
Eaton Electronics
|
$1.2791 | Obsolete | SMALL OUTLINE | AVALANCHE | YES | 4 | 8 | RECTANGULAR | COILTRONICS INC | unknown | EAR99 | 8541.10.00.50 | Eaton | SEPARATE, 4 ELEMENTS | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-PDSO-N8 | PLASTIC/EPOXY | BIDIRECTIONAL | NO LEAD | DUAL | R-PDSO-N8 | Not Qualified | |||||||||||||||||||||||||||||||||||||||||
|
CTR4120ABFKGANHWS
Vishay Intertechnologies
|
$6.9117 | Yes | Active | 412 Ω | 0.1 % | 0303 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 412 Ω | DIVIDER | 1 | 70 °C | 206 Ω | YES | 2 ppm/°C | 100 V | 175 °C | -55 °C | Rectangular | 2 | 6 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 254 µm | 762 µm | 762 µm | VISHAY INTERTECHNOLOGY INC | unknown | CHIP | |||||||||||||||||||||||||||||||
|
PRA100I4-120KBBNT
Vishay Intertechnologies
|
$11.7691 | Yes | Active | 120 kΩ | 0.1 % | 1606 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 100 mW | 120 kΩ | ISOLATED | 4 | 70 °C | 120 kΩ | YES | 2 ppm/°C | 50 V | e2 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 4 mm | 1.52 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.20 | SMT, 1606 | ||||||||||||||||||||||||||
|
41201-M005
Molex
|
$41.2872 | Active | MOLEX LLC | unknown | CABLE ASSEMBLY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
41201-M010
Molex
|
$44.5848 | Active | MOLEX LLC | unknown | CABLE ASSEMBLY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
NRSNSA4I4F4120TRF
NIC Components Corp
|
$50.9913 | Yes | Active | 412 Ω | 1 % | 0408 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 62.5 mW | 412 Ω | ISOLATED | 4 | 70 °C | 412 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1 mm | 2 mm | NIC COMPONENTS CORP | compliant | EAR99 | |||||||||||||||||||||||||||||
|
4120-4120-06-B
3M Interconnect
|
$103.4674 | Yes | Yes | Active | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 3M | ROHS COMPLIANT | INTERCONNECTION DEVICE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
4120-4120-10-B
3M Interconnect
|
$109.5936 | Yes | Yes | Active | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 3M | ROHS COMPLIANT | INTERCONNECTION DEVICE |