Filter Your Search
1 - 1 of 1 results
|
4130-G211-K4M1-40A
E-T-A
|
Check for Price | Yes | Active | 240 V | 50 V | 40 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TEASE-FREE AND TRIP-FREE | 800 A | CBE; CSA; EN; IEC; UL; VDE | CORROSION RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | SCREW | 18 mm | 50 mm | 32 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown |