Filter Your Search
1 - 10 of 142 results
|
4184
Keystone Electronics Corp
|
$6.3649 | Active | KEYSTONE ELECTRONICS CORP | compliant | EAR99 | Keystone Electronics | INTERCONNECTION DEVICE | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
4184NXM
ebm-papst
|
$40.6702 | Active | APPROVAL: UL; VDE | 75 °C | -30 °C | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | 94.17 CFM | CE; CSA | BALL | GLASS FILLED POLYAMIDE | AXIAL | 119 mm | 119 mm | 37500 h | 44 dB | 140 mA | 3.2 W | 24 V | 2800 rpm | DC FAN | 390 g | 38 mm | ||||||||||||||||||||||||||||||||||
|
4184NGX
ebm-papst
|
$55.2517 | Active | APPROVALS: UL; VDE | 75 °C | -20 °C | PAPST | unknown | 94.17 CFM | CE; CSA | SINTEC | GLASS FILLED PA | AXIAL | 119 mm | 119 mm | 85000 h | 44 dB | 3.6 W | 24 V | 2800 rpm | DC FAN | 390 g | 38 mm | |||||||||||||||||||||||||||||||||||
|
4184NXH
ebm-papst
|
$56.9080 | Active | 55 °C | -30 °C | PAPST | unknown | 139.5 CFM | BALL | AXIAL | 119 mm | 119 mm | 70000 h | 57 dB | 11 W | 24 V | 4400 rpm | DC FAN | 390.09 g | 38 mm | 16.32 mmH2O | |||||||||||||||||||||||||||||||||||||
|
4184NX
ebm-papst
|
$61.6631 | Yes | Active | 75 °C | -30 °C | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | 105.9 CFM | BALL | AXIAL | 119 mm | 119 mm | 85000 h | 49 dB | 4.5 W | 24 V | 3200 rpm | DC FAN | 390.09 g | 38 mm | |||||||||||||||||||||||||||||||||||||
|
4184NXHU
ebm-papst
|
$66.3529 | Yes | Active | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | DC FAN | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
E2UNA14-18.432M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | unknown | Clock | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
ASFLM4-18.432MHZ-ER-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 18.432 MHz | 25 % | 10 KOHM, 15 pF | 1.8 V | CMOS | 150 GHz | 1 GHz | 10 mA | 1.95 V | 1.65 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | compliant | Clock | ||||||||||||||||||||||||||||
|
4184-08
MMD
|
Check for Price | Obsolete | 10 MHz | 50 % | 50 pF | 5 V | HCMOS | 10 ns | NO | 10 ms | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 6.99mm x 5.08mm x 1.6mm | MONITOR PRODUCTS COMPANY INC | unknown | Clock | ||||||||||||||||||||||||||||||||||||||
|
ASFLM4-1.8432MHZ-C-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 1.8432 MHz | 50 % | 10 KOHM, 15 pF | 1.8 V | CMOS | 150 GHz | 1 GHz | 10 mA | 1.95 V | 1.65 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | compliant | Clock | DILCC4,.12 |