Filter Your Search
1 - 10 of 22 results
|
640-433.92M
Oscilent Corp
|
Check for Price | Transferred | 433.92 MHz | CERAMIC RESONATOR | 60 °C | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | OSCILENT CORP | T0-39, 3 PIN | compliant | |||||||||
|
642-423.22M
Oscilent Corp
|
Check for Price | Transferred | 423.22 MHz | CERAMIC RESONATOR | 60 °C | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.3XB4.8XH3.3 (mm)/L0.445XB0.189XH0.13 (inch) | OSCILENT CORP | compliant | ||||||||||
|
DR08F98Q0500DYB
Knowles Integrated Microwave
|
Check for Price | Yes | Obsolete | 500 MHz | 10000 ppm | CERAMIC RESONATOR | BULK | SURFACE MOUNT | YES | INTEGRATED MICROWAVE CORP | ROHS COMPLIANT, CERAMIC PACKAGE | unknown | ||||||||||
|
642-433.42M
Oscilent Corp
|
Check for Price | Transferred | 433.42 MHz | CERAMIC RESONATOR | 60 °C | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.3XB4.8XH3.3 (mm)/L0.445XB0.189XH0.13 (inch) | OSCILENT CORP | compliant | ||||||||||
|
643-434.0M
Oscilent Corp
|
Check for Price | Transferred | 434 MHz | CERAMIC RESONATOR | 60 °C | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.3XB4.8XH3.3 (mm)/L0.445XB0.189XH0.13 (inch) | OSCILENT CORP | compliant | ||||||||||
|
640-433.42M
Oscilent Corp
|
Check for Price | Transferred | 433.42 MHz | CERAMIC RESONATOR | 60 °C | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | OSCILENT CORP | T0-39, 3 PIN | compliant | |||||||||
|
640-434.0M
Oscilent Corp
|
Check for Price | Transferred | 434 MHz | CERAMIC RESONATOR | 60 °C | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | OSCILENT CORP | T0-39, 3 PIN | compliant | |||||||||
|
640-418.0M
Oscilent Corp
|
Check for Price | Transferred | 418 MHz | CERAMIC RESONATOR | 60 °C | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | OSCILENT CORP | T0-39, 3 PIN | compliant | |||||||||
|
643-433.42M
Oscilent Corp
|
Check for Price | Transferred | 433.42 MHz | CERAMIC RESONATOR | 60 °C | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.3XB4.8XH3.3 (mm)/L0.445XB0.189XH0.13 (inch) | OSCILENT CORP | compliant | ||||||||||
|
B39431R920H110
TDK Epcos
|
Check for Price | Yes | Yes | Active | 433.92 MHz | CERAMIC RESONATOR | 125 °C | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | EPCOS AG | ROHS COMPLIANT, DCC6E, SMD, 6 PIN | compliant | TDK |