Filter Your Search
1 - 10 of 321 results
|
4416T-1-22R0DBD
Bourns Inc
|
Check for Price | No | Obsolete | 22 Ω | 0.5 % | 150 mW | 4130 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | 125 °C | -55 °C | Conformal | 16 | 2.65 mm | 10.41 mm | 7.493 mm | BOURNS INC | unknown | EAR99 | |||||||||||||||||
|
4416T-1-22R0BCAL
Bourns Inc
|
Check for Price | Yes | Obsolete | 22 Ω | 0.1 % | 150 mW | 4130 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e1 | 125 °C | -55 °C | Chip | 16 | Tin/Silver/Copper (Sn/Ag/Cu) | 2.65 mm | 10.41 mm | 7.493 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||
|
4416T-1-2292BBL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 1.6 W | 3041 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 150 mW | 22.9 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 50 V | e1 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | BOURNS INC | not_compliant | EAR99 | ROHS COMPLIANT | 8533.21.00.20 | |||||||
|
4416T-1-2201BCDL
Bourns Inc
|
Check for Price | Yes | Obsolete | 2.2 kΩ | 0.1 % | 150 mW | 4130 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e1 | 125 °C | -55 °C | Chip | 16 | Tin/Silver/Copper (Sn/Ag/Cu) | 2.65 mm | 10.41 mm | 7.493 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||
|
4416T-1-2292BAL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 1.6 W | 3041 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 150 mW | 22.9 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 50 V | e1 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | BOURNS INC | not_compliant | EAR99 | ROHS COMPLIANT | 8533.21.00.20 | |||||||
|
4416T-1-2201BA
Bourns Inc
|
Check for Price | No | Obsolete | 2.2 kΩ | 0.1 % | 150 mW | 4130 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | 125 °C | -55 °C | Conformal | 16 | 2.65 mm | 10.41 mm | 7.493 mm | BOURNS INC | unknown | EAR99 | |||||||||||||||||
|
4416T-1-22R1FCL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 1 % | 1.6 W | 3041 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 150 mW | 22.1 Ω | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 50 V | e1 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | BOURNS INC | not_compliant | EAR99 | ROHS COMPLIANT | 8533.21.00.20 | |||||||
|
4416T-1-2202BBAL
Bourns Inc
|
Check for Price | Yes | Obsolete | 22 kΩ | 0.1 % | 150 mW | 4130 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e1 | 125 °C | -55 °C | Chip | 16 | Tin/Silver/Copper (Sn/Ag/Cu) | 2.65 mm | 10.41 mm | 7.493 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||
|
4416T-1-2210FBL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 1 % | 1.6 W | 3041 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 150 mW | 221 Ω | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 50 V | e1 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | BOURNS INC | not_compliant | EAR99 | ROHS COMPLIANT | 8533.21.00.20 | |||||||
|
4416T-1-2201BAD
Bourns Inc
|
Check for Price | No | Obsolete | 2.2 kΩ | 0.1 % | 150 mW | 4130 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | 125 °C | -55 °C | Conformal | 16 | 2.65 mm | 10.41 mm | 7.493 mm | BOURNS INC | unknown | EAR99 |