Filter Your Search
1 - 10 of 24 results
|
450MPH474HE7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 470 nF | 450 V | 3 % | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||
|
450MPH474HW7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 470 nF | 450 V | 3 % | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 7.5 mm | WIRE | 21 mm | 13 mm | 13.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
450MPH474JQ7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 470 nF | 450 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||
|
450MPH474JW7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 470 nF | 450 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 21 mm | 13 mm | 13.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
450MPH474K
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 470 nF | 450 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 10 mm | WIRE | 21 mm | 13 mm | 13.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
450MPH474KS7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 470 nF | 450 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 5 mm | WIRE | 21 mm | 13 mm | 13.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
450MPH474KQ7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 470 nF | 450 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||
|
450MPH474H
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 470 nF | 450 V | 3 % | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 10 mm | WIRE | 21 mm | 13 mm | 13.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
450MPH474HH7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 470 nF | 450 V | 3 % | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 10 mm | WIRE | 21 mm | 13 mm | 13.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
450MPH474H77
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 450 V | 3 % | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 |