Filter Your Search
1 - 3 of 3 results
|
475K100CS4G
Cornell Dubilier Electronics Inc
|
$19.7989 | No | Active | 4.7 µF | 100 V | 10 % | 10 % | SURFACE MOUNT | POLYMER | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | METALLIZED FILM | 125 °C | -55 °C | 3 | 6 | DIP | RECTANGULAR PACKAGE | DIP | TUBE | YES | 10 mm | GULL WING | 6.4 mm | 13.3 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | unknown | EAR99 | 8532.25.00.45 | Cornell Dubilier | |||||||
|
475K100CS4G-FA
Cornell Dubilier Electronics Inc
|
$100.0008 | Yes | Active | 4.7 µF | 100 V | 10 % | 10 % | SURFACE MOUNT | POLYMER | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | METALLIZED FILM | 125 °C | -55 °C | 3 | 6 | DIP | DIP | TUBE | YES | 10 mm | GULL WING | 6.4 mm | 13.3 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.45 | |||||||||
|
475K100CS4G
Quantic Paktron
|
Check for Price | No | No | Active | 4.7 µF | 100 V | 10 % | 5350 | 10 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | 80 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TUBE | YES | Tin/Lead (Sn/Pb) | GULL WING | 6.3 mm | 13.3 mm | 12.7 mm | PAKTRON CORP | CHIP | compliant | EAR99 | 8532.25.00.45 |