Filter Your Search
1 - 10 of 736 results
|
R475N31005001K
KEMET Corporation
|
$0.9946 | Yes | Yes | Obsolete | 100 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 520 V | e3 | AEC-Q200; CUL; ENEC; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 22.5 mm | WIRE | 16 mm | 26.5 mm | 7 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||||||
|
R475N3220CK01M
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 220 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 520 V | e3 | AEC-Q200; CUL; ENEC; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | TIN | 22.5 mm | WIRE | 20 mm | 26.5 mm | 11 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
475N3270501M
KEMET Corporation
|
Check for Price | Active | FILM CAPACITOR | R47 | e3 | 2 | TIN | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||||||
|
475N2680JE01K
KEMET Corporation
|
Check for Price | Active | 68 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 520 V | e3 | AEC-Q200; CUL; ENEC; UL | 85 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8532.25.00.70 | ||||||||||||||
|
R475N24704002J
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 47 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 520, SAFETY CLASS X2 | 520 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 13.5 mm | 26.5 mm | 6.5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||
|
475N3330JB01M
KEMET Corporation
|
Check for Price | Active | 330 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 520 V | e3 | AEC-Q200; CUL; ENEC; UL | 85 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 22.5 mm | WIRE | 22 mm | 26.5 mm | 13 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8532.25.00.70 | ||||||||||||||
|
475NCN035N
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 4.7 µF | 35 V | 18 mA | 20 % | 2121 | 63.493 Ω | NON-POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.18 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Matte Tin (Sn) | FLAT | ILLINOIS CAPACITOR INC | , 2121 | compliant | EAR99 | ||||||||||||||
|
475N2680DQ01J
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 68 nF | 5 % | 5 % | POLYPROPYLENE | FILM CAPACITOR | 520 V | e3 | 85 °C | -40 °C | 2 | Radial | Ammo Pack | TIN | 15 mm | 15 mm | 26.5 mm | 6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | |||||||||||||||||
|
475N2470CK2J
KEMET Corporation
|
Check for Price | Active | FILM CAPACITOR | R47 | e3 | 2 | TIN | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||||||
|
R475N2470DQ01K
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 47 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 520 V | e3 | AEC-Q200; CUL; ENEC; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | TIN | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |