Filter Your Search
1 - 10 of 33 results
|
VS-47CTQ020-M3
Vishay Intertechnologies
|
$1.2174 | Yes | Active | 510 mV | 3 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | GENERAL PURPOSE | 250 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 2018-01-29 | Vishay | |||||||||||||
|
VS-47CTQ020STRR-M3
Vishay Intertechnologies
|
$1.4988 | Yes | Active | 20 A | 510 mV | 3 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 20 V | 2 | SCHOTTKY | GENERAL PURPOSE | 250 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||
|
VS-47CTQ020STRL-M3
Vishay Intertechnologies
|
$1.4988 | Yes | Active | 20 A | 510 mV | 3 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 20 V | 2 | SCHOTTKY | GENERAL PURPOSE | 250 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | ||||||||||||
|
VS-47CTQ020-1-M3
Vishay Intertechnologies
|
$1.6141 | Yes | Active | 20 A | 510 mV | 3 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | GENERAL PURPOSE | 250 A | 1 | R-PSIP-T3 | TO-262AA | 1 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||
|
VS-47CTQ020S-M3
Vishay Intertechnologies
|
$1.6574 | Yes | Active | 20 A | 510 mV | 3 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 20 V | 2 | SCHOTTKY | GENERAL PURPOSE | 250 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | ||||||||||||
|
47CTQ020
International Rectifier
|
Check for Price | No | Transferred | 20 A | 500 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | GENERAL PURPOSE | 1 kA | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
47CTQ020S
Sensitron Semiconductors
|
Check for Price | No | No | Obsolete | 20 A | 310 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 20 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 300 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | TO-263 | PLASTIC, D2PAK-3 | 3 | ||||||||
|
47CTQ020LPBF
International Rectifier
|
Check for Price | Yes | Transferred | 40 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | TO-220AB | TO-220, 3 PIN | 3 | ||||||||||||||
|
47CTQ020PBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 20 A | 500 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | HIGH RELIABILITY | HIGH POWER | 1 kA | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | TO-220AB | LEAD FREE, PLASTIC, TO-220, 3 PIN | 3 | ||||||||
|
VS-47CTQ020STRLPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 20 A | 310 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 20 V | 2 | SCHOTTKY | HIGH RELIABILITY | HIGH POWER | 1 kA | 1 | Not Qualified | R-PSSO-G2 | 1 | 150 °C | -55 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | SFM | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 | 3 |