Filter Your Search
1 - 1 of 1 results
|
483-G533-J3M1-C4S0ZN-6A
E-T-A
|
Check for Price | Yes | Active | 115 V | 28 V | 6 A | THERMAL CIRCUIT BREAKER | PUSH-PULL | RATED BREAKING CAPACITY AT 28 VDC | TRIP FREE | 6 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 125 °C | -55 °C | PANEL MOUNT | 1 | NO | SCREW | 15 mm | 31 mm | 19.8 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |