Filter Your Search
1 - 10 of 3,999 results
|
493161N001
TE Connectivity
|
$13.6017 | Active | 135 °C | -55 °C | TE CONNECTIVITY LTD | unknown | CONNECTOR ACCESSORY | POLYOLEFIN | ||||||||||||||||||||||||||||||
|
493-19.44M-3ENTS1
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 19.44 MHz | 50 % | 50 OHM | 3.3 V | PECL | 493 | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 1 ns | NO | 1 ms | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.8mm x 9.8mm x 5.5mm | OSCILENT CORP | compliant | Clock | |||||||||||||
|
EMS22CKF-4.249314MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 4.2493 MHz | 100 % | 15 pF | 2.5 V | CMOS | TAPE AND REEL | 2 ns | NO | 2 ms | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ECLIPTEK CORP | unknown | Clock | ||||||||||||
|
EMS12GHF-4.249314M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 163 | Clock | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | |||||||||||||||||||||||||||||
|
EH3720ETTTS-4.249314M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 5 PPM/YEAR | CMOS | 163 | Clock | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | |||||||||||||||||||||||||||
|
EMS41DJE-4.249314MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 4.2493 MHz | 50 % | 15 pF | 1.8 V | CMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ms | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 1.0mm | ECLIPTEK CORP | unknown | Clock | ||||||||||||
|
EH2620TTS-4.249314MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 4.2493 MHz | 20 % | 30 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 14 INCH | 6 ns | NO | 6 ms | 3.6 V | 3 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | |||||||||||||
|
EP1500SJETTTS-4.249314M
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 4.2493 MHz | 100 % | 30 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ms | 3.6 V | 3 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | ||||||||
|
EMS13CHF-4.249314MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 4.2493 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ms | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | unknown | Clock | ||||||||||||
|
EH3720TS-4.249314M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 4.2493 MHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TAPE | 6 ns | NO | 6 ms | 2.625 V | 2.375 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm |