Filter Your Search
1 - 10 of 7,153 results
|
PRA182I4-14KBPBT
Vishay Intertechnologies
|
$20.6457 | No | Active | 14 kΩ | 0.1 % | 2912 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 200 mW | 14 kΩ | ISOLATED | 4 | 70 °C | 14 kΩ | YES | 2 ppm/°C | 150 V | e0 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 7.3 mm | 3.06 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||||
|
PRA182I4-14KBPNT
Vishay Intertechnologies
|
$20.6457 | Yes | Active | 14 kΩ | 0.1 % | 2912 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 200 mW | 14 kΩ | ISOLATED | 4 | 70 °C | 14 kΩ | YES | 2 ppm/°C | 150 V | e2 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 7.3 mm | 3.06 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||||
|
RMKMS816-4KBWT
Vishay Intertechnologies
|
$35.9562 | Yes | Active | 4 kΩ | 0.1 % | 500 mW | 1639 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 4 kΩ | ISOLATED | 8 | 70 °C | 4 kΩ | YES | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Molded | 1 | 16 | Tape, Plastic | TIN | GULL WING | 1.73 mm | 3.99 mm | 9.98 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | ||||||
|
SS4A-00-154K-BPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 154 kΩ | 0.1 % | 400 mW | 1915 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 154 kΩ | ISOLATED | 4 | YES | 100 V | 125 °C | -55 °C | Miniature | 1 | 8 | TR | GULL WING | 1.5 mm | 4.9 mm | 3.9 mm | TT ELECTRONICS PLC | SMT, 1915 | unknown | EAR99 | ||||||||||||
|
NS7B-03-24K-BC
TT Electronics Resistors
|
Check for Price | No | Active | 24 kΩ | 0.1 % | 700 mW | 3615 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 24 kΩ | BUSSED | 1 | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 13 | 14 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 9.1 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | |||||||||||
|
SS8B-00-34K-BGPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 34 kΩ | 0.1 % | 50 mW | 3915 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 100 V | 125 °C | -55 °C | Miniature | 15 | 16 | TR | GULL WING | 1.5 mm | 9.91 mm | 3.9 mm | TT ELECTRONICS PLC | SMT, 3915 | unknown | EAR99 | |||||||||||||
|
SS8A-02-114K-BFPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 114 kΩ | 0.1 % | 100 mW | 3915 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Tin/Lead (Sn60Pb40) | GULL WING | 1.5 mm | 9.91 mm | 3.9 mm | TT ELECTRONICS PLC | SMT, 3915 | unknown | EAR99 | |||||||||||
|
PRA182C5-274KBWB
Vishay Intertechnologies
|
Check for Price | No | Active | 274 kΩ | 0.1 % | 200 mW | 3612 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 274 kΩ | BUSSED | 1 | YES | 150 V | e0 | 155 °C | -55 °C | Chip | 5 | 10 | Box | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 9.1 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3612 | compliant | EAR99 | ||||||||||
|
RCMT04W1434KB
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 10 % | 62.5 mW | 0404 | SURFACE MOUNT | SMT | 400 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 1.43 MΩ | ISOLATED | 2 | 70 °C | YES | 50 V | 125 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | FENGHUA ADVANCED TECHNOLOGY | CHIP | unknown | EAR99 | 8533.21.00.20 | ||||||||||||||
|
N989-07-34K-BC
TT Electronics Resistors
|
Check for Price | No | Active | 34 kΩ | 0.1 % | 700 mW | 3521 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 34 kΩ | ISOLATED | 7 | YES | 50 V | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 1 | 14 | WRAPAROUND | 711 µm | 8.89 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 |