Filter Your Search
1 - 10 of 38 results
|
54M30-01-1-10S
Grayhill Inc
|
$161.0508 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 1 | 10 | SP10T | LATCHED | ROTARY SWITCH | CONCENTRIC SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 30 deg | NO | TIN | SCREW | 26.01 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
54M30-01-1-06N
Grayhill Inc
|
$198.0298 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 1 | 6 | SP6T | LATCHED | ROTARY SWITCH | CONCENTRIC SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 30 deg | NO | TIN | SCREW | 26.01 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
54M30-01-1-10N
Grayhill Inc
|
$310.5835 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 1 | 10 | SP10T | LATCHED | ROTARY SWITCH | CONCENTRIC SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 30 deg | NO | TIN | SCREW | 26.01 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
54M30-03-2-06N
Grayhill Inc
|
$322.5492 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 3 | 6 | DP6T | LATCHED | ROTARY SWITCH | CONCENTRIC SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 30 deg | NO | TIN | SCREW | 43.59 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
54M01206S-M01206S
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 25 mA | 28 V | 1 | 6 | DP6T | LATCHED | ROTARY SWITCH | CONCENTRIC SHAFT TYPE | IT CONTAINS ONE MORE SECTION OF SWITCH | .075A@115VAC | .025A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 30 deg | NO | Tin (Sn) | SCREW | 46.18 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
54M02112S-M02112S
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 25 mA | 28 V | 2 | 12 | SP12T | LATCHED | ROTARY SWITCH | CONCENTRIC SHAFT TYPE | IT CONTAINS ONE MORE SECTION OF SWITCH | .075A@115VAC | .025A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 30 deg | NO | Tin (Sn) | SCREW | 63.75 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
54M03206S-M03206S
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 25 mA | 28 V | 3 | 6 | DP6T | LATCHED | ROTARY SWITCH | CONCENTRIC SHAFT TYPE | IT CONTAINS ONE MORE SECTION OF SWITCH | .075A@115VAC | .025A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 30 deg | NO | Tin (Sn) | SCREW | 87.66 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
54M30-01-1-09S
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 1 | 9 | SP9T | LATCHED | ROTARY SWITCH | CONCENTRIC SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 30 deg | NO | TIN | SCREW | 26.01 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
54M01102S-M01102S
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 25 mA | 28 V | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | CONCENTRIC SHAFT TYPE | IT CONTAINS ONE MORE SECTION OF SWITCH | .075A@115VAC | .025A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 30 deg | NO | Tin (Sn) | SCREW | 46.18 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
54M30-01-1-05S
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 1 | 5 | SP5T | LATCHED | ROTARY SWITCH | CONCENTRIC SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 30 deg | NO | TIN | SCREW | 26.01 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |