Filter Your Search
1 - 3 of 3 results
|
500C963U075DF2BS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 96 mF | 75 V | 26.2 mA | 75 % | 9.4 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 95 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | 31.75 mm | BINDING POST | 76.81 mm | 143.642 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
500C963U075DF2B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 96 mF | 75 V | 26.2 A | 75 % | 9.4 mΩ | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 95 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 76.81 mm | 143.637 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||||
|
500C963U075DF2BP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 96 mF | 75 V | 26.2 mA | 75 % | 9.4 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 95 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | 31.75 mm | BINDING POST | 76.81 mm | 143.642 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 |