Filter Your Search
1 - 5 of 5 results
|
50E90-01-1-04N
Grayhill Inc
|
$52.7621 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 4 | SP4T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | PANEL MOUNT-THREADED | 90 deg | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 12.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||
|
50E90-01-1-04N-F
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 4 | SP4T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | PANEL MOUNT-THREADED | 90 deg | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 13.64 mm | 12.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
50E90-01-2-02N
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 2 | DPDT | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | PANEL MOUNT-THREADED | 90 deg | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 13.64 mm | 12.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
50E90-01-1-02N
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | PANEL MOUNT-THREADED | 90 deg | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 12.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
50E90-01-1-03N
Grayhill Inc
|
Check for Price | Yes | Yes | Active | ROTARY SWITCH | e4 | GOLD OVER NICKEL | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 |