Filter Your Search
1 - 1 of 1 results
|
50USC8200MEFCSN30X35
Rubycon Corporation
|
Check for Price | Yes | Yes | Not Recommended | 8.2 mF | 50 V | 4.37 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.9209 mA | 0.35 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | SNAP-IN | 30 mm | 35 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 |