Parametric results for: 5101 fb under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 10,012 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: FBGA
Select parts from the table below to compare.
Compare
Compare
EP3C5U256C8N
Altera Corporation
$11.0378 Yes Yes Transferred 1.2 V 182 182 5136 5136 FIELD PROGRAMMABLE GATE ARRAY OTHER RECTANGULAR CMOS 5136 CLBS 472.5 MHz 1.25 V 1.15 V R-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY FBGA BGA256,16X16,32 RECTANGULAR GRID ARRAY, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 14 mm 14 mm 2.2 mm ALTERA CORP BGA 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-256 256 unknown 8542.39.00.01 Intel
EP3C5U256I7N
Altera Corporation
$13.5850 Yes Yes Transferred 1.2 V 182 182 5136 5136 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL RECTANGULAR CMOS 5136 CLBS 472.5 MHz 1.25 V 1.15 V R-PBGA-B256 Not Qualified e1 3 100 °C -40 °C 260 30 256 PLASTIC/EPOXY FBGA BGA256,16X16,32 RECTANGULAR GRID ARRAY, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 14 mm 14 mm 2.2 mm ALTERA CORP BGA 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-256 256 unknown 8542.39.00.01 Intel
LFE5U-25F-8BG381C
Lattice Semiconductor Corporation
$18.4854 Yes Active 1.1 V 197 197 24000 3000 FIELD PROGRAMMABLE GATE ARRAY SQUARE 3000 CLBS 185 MHz 1.155 V 1.045 V S-PBGA-B381 3 85 °C 260 NOT SPECIFIED 381 PLASTIC/EPOXY FBGA BGA381,20X20,32 SQUARE GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM 17 mm 17 mm 1.76 mm LATTICE SEMICONDUCTOR CORP , compliant 8542.39.00.01 Lattice Semiconductor EAR99
LFE5U-12F-6BG381C
Lattice Semiconductor Corporation
$21.7546 Yes Active 1.1 V 197 197 12000 1500 FIELD PROGRAMMABLE GATE ARRAY SQUARE 1500 CLBS 147 MHz 1.155 V 1.045 V S-PBGA-B381 3 85 °C 260 381 PLASTIC/EPOXY FBGA BGA381,20X20,32 SQUARE GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM 17 mm 17 mm 1.76 mm LATTICE SEMICONDUCTOR CORP CABGA-381 compliant 8542.39.00.01 Lattice Semiconductor EAR99
LFE5U-12F-7BG381C
Lattice Semiconductor Corporation
$23.9483 Yes Active 1.1 V 197 197 12000 1500 FIELD PROGRAMMABLE GATE ARRAY SQUARE 1500 CLBS 164 MHz 1.155 V 1.045 V S-PBGA-B381 3 85 °C 260 NOT SPECIFIED 381 PLASTIC/EPOXY FBGA BGA381,20X20,32 SQUARE GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM 17 mm 17 mm 1.76 mm LATTICE SEMICONDUCTOR CORP CABGA-381 compliant 8542.39.00.01 Lattice Semiconductor EAR99
LFE5U-12F-6BG381I
Lattice Semiconductor Corporation
$23.9483 Yes Active 1.1 V 197 197 12000 1500 FIELD PROGRAMMABLE GATE ARRAY SQUARE 1500 CLBS 147 MHz 1.155 V 1.045 V S-PBGA-B381 3 100 °C -40 °C 260 381 PLASTIC/EPOXY FBGA BGA381,20X20,32 SQUARE GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM 17 mm 17 mm 1.76 mm LATTICE SEMICONDUCTOR CORP CABGA-381 compliant 8542.39.00.01 Lattice Semiconductor EAR99
LFE5U-12F-8BG381C
Lattice Semiconductor Corporation
$26.4018 Yes Active 1.1 V 197 197 12000 1500 FIELD PROGRAMMABLE GATE ARRAY SQUARE 1500 CLBS 185 MHz 1.155 V 1.045 V S-PBGA-B381 3 85 °C 260 NOT SPECIFIED 381 PLASTIC/EPOXY FBGA BGA381,20X20,32 SQUARE GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM 17 mm 17 mm 1.76 mm LATTICE SEMICONDUCTOR CORP CABGA-381 compliant 8542.39.00.01 Lattice Semiconductor EAR99
LFE5U-12F-7BG381I
Lattice Semiconductor Corporation
$26.4018 Yes Active 1.1 V 197 197 12000 1500 FIELD PROGRAMMABLE GATE ARRAY SQUARE 1500 CLBS 164 MHz 1.155 V 1.045 V S-PBGA-B381 3 100 °C -40 °C 260 381 PLASTIC/EPOXY FBGA BGA381,20X20,32 SQUARE GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM 17 mm 17 mm 1.76 mm LATTICE SEMICONDUCTOR CORP CABGA-381 compliant 8542.39.00.01 Lattice Semiconductor EAR99
LCMXO2-4000HC-4BG332C
Lattice Semiconductor Corporation
$28.0300 Yes Yes Active 2.5 V 274 274 4320 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 540 CLBS ALSO OPERATES AT 3.3 V NOMINAL SUPPLY 129.1 MHz 3.465 V 2.375 V S-PBGA-B332 Not Qualified e1 3 85 °C 260 30 332 PLASTIC/EPOXY FBGA BGA332,20X20,32 SQUARE GRID ARRAY, FINE PITCH TRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 17 mm 17 mm 2 mm LATTICE SEMICONDUCTOR CORP CABGA-332 compliant 8542.39.00.01 Lattice Semiconductor 3A991.D
LCMXO2-4000HE-4BG332C
Lattice Semiconductor Corporation
$28.0300 Yes Yes Active 1.2 V 274 274 4320 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 540 CLBS 129.1 MHz 1.26 V 1.14 V S-PBGA-B332 Not Qualified e1 3 85 °C 260 30 332 PLASTIC/EPOXY FBGA BGA332,20X20,32 SQUARE GRID ARRAY, FINE PITCH TRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 17 mm 17 mm 2 mm LATTICE SEMICONDUCTOR CORP FBGA, BGA332,20X20,32 compliant 8542.39.00.01 3A991.D