Filter Your Search
1 - 10 of 26,048 results
|
KL354DXJBA222NXX
APEM Inc
|
Check for Price | Yes | Obsolete | 20 mA | 12 V | 150000 Cycle(s) | SPDT | MOMENTARY | ROCKER SWITCH | ROCKER | .02A@12VAC | .02A@12VDC | 20 mA | 12 V | e4 | -40 °C | 85 °C | PANEL MOUNT | GREEN AND RED LED | BULK | NO | Silver (Ag) | SOLDER/QUICK CONNECT | 24 mm | 35.5 mm | 46.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
KL37DDXXXG122N014
APEM Inc
|
Check for Price | Yes | Obsolete | 20 mA | 12 V | 150000 Cycle(s) | SPDT | MOMENTARY | ROCKER SWITCH | ROCKER | .02A@12VAC | .02A@12VDC | 20 mA | 12 V | e4 | -40 °C | 85 °C | PANEL MOUNT | BULK | NO | Silver (Ag) | QUICK CONNECT | 24 mm | 35.5 mm | 46.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||
|
KL38BDXXXG122N025
APEM Inc
|
Check for Price | Yes | Obsolete | 20 mA | 12 V | 150000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | ROCKER | .02A@12VAC | .02A@12VDC | 20 mA | 12 V | e4 | -40 °C | 85 °C | PANEL MOUNT | BULK | NO | Silver (Ag) | SOLDER/QUICK CONNECT | 24 mm | 35.5 mm | 46.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||
|
KL493DKXXA122N013
APEM Inc
|
Check for Price | Yes | Obsolete | 20 mA | 12 V | 150000 Cycle(s) | DPDT | LATCHED | ROCKER SWITCH | ROCKER | .02A@12VAC | .02A@12VDC | 20 mA | 12 V | e4 | -40 °C | 85 °C | PANEL MOUNT | BULK | IP68 | NO | Silver (Ag) | QUICK CONNECT | 24 mm | 35.5 mm | 46.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||
|
KR35FDKKJG22EXX
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 12 V | 150000 Cycle(s) | SPDT | MOMENTARY | ROCKER SWITCH | ROCKER | .02A@12VAC | .02A@12VDC | 20 mA | 12 V | e4 | -40 °C | 85 °C | PANEL MOUNT | GREEN AND RED LED | BULK | IP68 | NO | Silver (Ag) | QUICK CONNECT | 24 mm | 35.5 mm | 47 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
KR38CDKBJG22NXX
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 12 V | 150000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | ROCKER | .02A@12VAC | .02A@12VDC | 20 mA | 12 V | e4 | -40 °C | 85 °C | PANEL MOUNT | GREEN AND RED LED | BULK | IP68 | NO | Silver (Ag) | SOLDER/QUICK CONNECT | 24 mm | 35.5 mm | 47 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
KR410DXBJA22NXX
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 12 V | 150000 Cycle(s) | DPST | LATCHED | ROCKER SWITCH | ROCKER | .02A@12VAC | .02A@12VDC | 20 mA | 12 V | e4 | -40 °C | 85 °C | PANEL MOUNT | GREEN AND RED LED | BULK | NO | Silver (Ag) | SCREW | 24 mm | 35.5 mm | 47 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||
|
KR44JDKJKG22OXX
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 12 V | 150000 Cycle(s) | DP3T | LATCHED | ROCKER SWITCH | ROCKER | .02A@12VAC | .02A@12VDC | 20 mA | 12 V | e4 | -40 °C | 85 °C | PANEL MOUNT | GREEN AND RED LED | BULK | IP68 | NO | Silver (Ag) | QUICK CONNECT | 24 mm | 35.5 mm | 47 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||
|
KR47ADKXXG12N01
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 12 V | 150000 Cycle(s) | DPDT | MOMENTARY | ROCKER SWITCH | ROCKER | .02A@12VAC | .02A@12VDC | 20 mA | 12 V | e4 | -40 °C | 85 °C | PANEL MOUNT | BULK | IP68 | NO | Silver (Ag) | SOLDER/QUICK CONNECT | 24 mm | 35.5 mm | 47 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||
|
KR48JDXJBG22NXX
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 12 V | 150000 Cycle(s) | DPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | ROCKER | .02A@12VAC | .02A@12VDC | 20 mA | 12 V | e4 | -40 °C | 85 °C | PANEL MOUNT | GREEN AND RED LED | BULK | NO | Silver (Ag) | QUICK CONNECT | 24 mm | 35.5 mm | 47 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |