Filter Your Search
1 - 2 of 2 results
|
511AAA156M256BAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 156.256 MHz | 50 % | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION | 565 ps | NO | 565 ps | 43 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x1.33mm | SILICON LABORATORIES INC | CLCC-6 | unknown | Clock | |||
|
511AAA156M256BAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 156.25 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 565 ps | NO | 565 ps | 43 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | NICKEL GOLD | 5mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | CLCC, 6 PIN | unknown | Clock |