Filter Your Search
1 - 2 of 2 results
|
511FBA74M2500BAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 74.25 MHz | 25 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLEMENTARY OUTPUT | 800 ps | NO | 800 ps | 23 mA | 2.75 V | 2.25 V | 52/48 % | e4 | Not Qualified | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | NICKEL GOLD | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | compliant | |||||
|
511FBA74M2500BAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 100 kHz | 74.25 MHz | 250 MHz | 2.5 V | 23 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | SILICON LABORATORIES INC | compliant |