Filter Your Search
1 - 10 of 149 results
|
51703-10400000AALF
Amphenol FCi
|
$1.0000 | Yes | Yes | Active | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) | COPPER ALLOY | BLADE PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.574 inch | 0.5 inch | 1.65 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||
|
51747-10400000A0LF
Amphenol FCi
|
$3.1412 | Yes | Yes | Active | 4 | 1 | 6.35 mm | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 2500VDC V | NO | 6.95 N | 10 GΩ | 2.224 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | S0P4 | TIN OVER NICKEL | NOT SPECIFIED | BLADE PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.47 inch | 0.5 inch | 1.09 inch | 0.135 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
51816-10400000AALF
Amphenol FCi
|
$3.2988 | Yes | Active | 4 | 1 | 7.62 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NOT SPECIFIED | YES | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
CWN-310-40-0000
CW Industries
|
$3.5800 | Yes | Active | 40 | 2 | 2.54 mm | 2 | 15 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | INSERTABLE POLARIZATION | 500VDC V | NO | 5 GΩ | MIL TYP & CENTER | YES | UL, CSA | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.29 inch | 0.68 inch | 2.76 inch | 0.155 inch | CW INDUSTRIES | compliant | EAR99 | 8536.69.40.40 | CW Industries | |||||||||||||||||
|
51763-10400000CBLF
Amphenol Communications Solutions
|
$3.7140 | Yes | Active | 4 | 1 | 6.35 mm | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | 6.95 N | 10 GΩ | 2.224 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | HOLE .138-.163 | RECEPTACLE | S0P4 | TIN OVER NICKEL | NOT SPECIFIED | BLADE PIN-SKT | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | PRESS FIT | 0.47 inch | 0.82 inch | 1.65 inch | 0.09 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
51767-10400000A0LF
Amphenol FCi
|
$3.7202 | Yes | Active | 4 | 1 | 2.54 mm | 0.7 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | 7.1168 N | 10 GΩ | 2.224 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | S0P4 | NOT APPLICABLE | NOT SPECIFIED | BLADE PIN-SKT | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.47 inch | 0.82 inch | 1.09 inch | 0.135 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
51727-10400000A0LF
Amphenol FCi
|
$3.7508 | Active | 4 | 1 | 6.35 mm | 0.7 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 7.1168 N | 10 GΩ | 2.224 N | NO | NO | e3/e4 | NO | UL | 94V-0 | -55 °C | 125 °C | S0P4 | TIN | COPPER ALLOY | BLADE PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | 78u inch | SOLDER | 0.574 inch | 0.93 inch | 1.09 inch | 0.135 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
51812-10400000AALF
Amphenol FCi
|
$3.7924 | Yes | Active | 4 | MALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | NOT APPLICABLE | NOT SPECIFIED | BLADE PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.574 inch | 0.93 inch | 1.85 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||
|
51743-10400000CCLF
Amphenol FCi
|
$3.9461 | Yes | Yes | Active | 40 | 4 | 6.35 mm | 0.7 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 2500VDC V | NO | 7.1168 N | 10 GΩ | 2.224 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | S0P4 | TIN OVER NICKEL | NOT SPECIFIED | BLADE PIN-SKT | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | 78u inch | PRESS FIT | 0.47 inch | 0.5 inch | 1.65 inch | 0.135 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
51747-10400000C0LF
Amphenol FCi
|
$4.0264 | Yes | Yes | Active | 4 | 1 | 6.35 mm | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 2500VDC V | NO | 6.95 N | 10 GΩ | 2.224 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | S0P4 | TIN OVER NICKEL | NOT SPECIFIED | BLADE PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | PRESS FIT | 0.47 inch | 0.5 inch | 1.09 inch | 0.135 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |