Filter Your Search
1 - 1 of 1 results
|
5283CSL001
Alpha Wire
|
Check for Price | Yes | Active | 6 | FLEXIBLE CORD AND FIXTURE WIRE | 34 mΩ | 300 V | CE; CSA; IEC; UL | NO | NO | NO | 105 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 20 AWG | TIN | 8.38 mm | 304.8 mm | 7X28 | ALPHA WIRE CO | compliant |