Filter Your Search
1 - 1 of 1 results
|
53RAA-R22-A18L
Bourns Inc
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 1 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | 1 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 270 deg | Matte Tin (Sn) | LUG | 13.25 mm | 12.5 mm | 8.89 mm | BOURNS INC | not_compliant |