Filter Your Search
1 - 3 of 3 results
|
54102-S3017LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 34 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD CONNECTOR | 54102 | NO | NO | NO | e3 | NO | 94V-0 | TIN (100) | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | |||||||||||||||||||||||||
|
54102-S30-17LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 34 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 125 °C | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.1 inch | 1.7 inch | 0.12 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
54102-S30-17LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 34 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 125 °C | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.1 inch | 1.7 inch | 0.12 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |