Filter Your Search
1 - 10 of 41 results
|
54202-G3012ALF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 12 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.461 mm | 30u inch | SURFACE MOUNT | 0.19 inch | 0.15 inch | 1.2 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||
|
54202-G30-12-P
Amphenol FCi
|
Check for Price | No | No | Active | 24 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
54202-G30-12-
Amphenol FCi
|
Check for Price | No | No | Active | 24 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 54202 | NO | NO | NO | e3 | NO | 94V-0 | TIN (100) OVER NICKEL | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SURFACE MOUNT | FCI | compliant | ||||||||||||||||||||||||||
|
54202-G3012AA03LF
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
54202-G3012CLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 24 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 5.461 mm | 30u inch | SURFACE MOUNT | 0.19 inch | 0.15 inch | 1.2 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
54202-G3012TLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 12 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.461 mm | 30u inch | SURFACE MOUNT | 0.19 inch | 0.15 inch | 1.2 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||
|
54202-G30-12ALF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 12 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 54202 | NO | NO | NO | e3 | NO | 94V-0 | TIN (100) | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SURFACE MOUNT | FCI | LEAD FREE | compliant | |||||||||||||||||||||||||
|
54202-G30-12-T
Amphenol FCi
|
Check for Price | No | No | Active | 24 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
54202-G3012LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 12 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.461 mm | 30u inch | SURFACE MOUNT | 0.19 inch | 0.15 inch | 1.2 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
54202-G30-12-A
Amphenol FCi
|
Check for Price | No | No | Active | 24 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | FCI | compliant | EAR99 | 8536.69.40.40 |