Filter Your Search
1 - 2 of 2 results
|
545BAA000127BBGR
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 20 % | 100 OHM | 3.3 V | LVDS | SUPPLY VOLTAGE 1.8V & 2.5V ALSO AVAILABLE; ENABLE/DISABLE FUNCTION | 350 ps | NO | 1.5 GHz | 200 kHz | 350 ps | 121 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | CLCC-6 | unknown | Clock | |||
|
545BAA000127BBGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | LVDS | e4 | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | unknown | Clock | Silicon Labs |