Parametric results for: 5491c sl005. under Wires and Cables

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 5491c
Select parts from the table below to compare.
Compare
Compare
5491CBK199
Alpha Wire
Check for Price Yes Active 2 FLEXIBLE CORD AND FIXTURE WIRE 82 mΩ 300 V 105 °C -35 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.205 mm2 POLYVINYLCHLORIDE POLYVINYLCHLORIDE YES 24 AWG TIN 4.32 mm 7X32 ALPHA WIRE CO compliant
5491CSL199
Alpha Wire
Check for Price Yes Active 2 FLEXIBLE CORD AND FIXTURE WIRE 82 mΩ 300 V 105 °C -35 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.205 mm2 POLYVINYLCHLORIDE POLYVINYLCHLORIDE YES 24 AWG TIN 4.32 mm 7X32 ALPHA WIRE CO compliant
5491CSL001
Alpha Wire
Check for Price Yes Active 2 FLEXIBLE CORD AND FIXTURE WIRE 82 mΩ 300 V 105 °C -35 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.205 mm2 POLYVINYLCHLORIDE POLYVINYLCHLORIDE YES 24 AWG TIN 4.32 mm 304.8 mm 7X32 ALPHA WIRE CO compliant
5491CSL002
Alpha Wire
Check for Price Yes Active 2 FLEXIBLE CORD AND FIXTURE WIRE 82 mΩ 300 V 105 °C -35 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.205 mm2 POLYVINYLCHLORIDE POLYVINYLCHLORIDE YES 24 AWG TIN 4.32 mm 152.4 mm 7X32 ALPHA WIRE CO compliant