Filter Your Search
1 - 7 of 7 results
|
54AC139DMQB
Teledyne e2v
|
Check for Price | Active | 5 V | 14.5 ns | 11.5 ns | 2 | NO | DIP | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TELEDYNE E2V (UK) LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
54AC139DM
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 14.5 ns | 11.5 ns | 2 | NO | DIP | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DIP, DIP16,.3 | ||||||
|
54AC139DMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 14.5 ns | 11.5 ns | 2 | NO | DIP | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DIP, DIP16,.3 | ||||
|
54AC139DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 14.5 ns | 11.5 ns | 2 | NO | DIP | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DIP, DIP16,.3 | ||||
|
54AC139DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 14.5 ns | 11.5 ns | 2 | NO | DIP | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DIP, DIP16,.3 | DIP | 16 | ||
|
54AC139DM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 14.5 ns | 11.5 ns | 2 | NO | DIP | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DIP, DIP16,.3 | DIP | 16 | ||||
|
54AC139DM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 14.5 ns | 11.5 ns | 2 | NO | DIP | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DIP, DIP16,.3 |