Filter Your Search
1 - 10 of 72 results
|
5962-9098501SSX
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | 15 ns | 1 | 8 | YES | DFP | AC | IDENTITY COMPARATOR | CMOS | INVERTED | 5.5 V | 3 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class S | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
5962R9098501BRA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 15 ns | 1 | 8 | NO | DIP | AC | IDENTITY COMPARATOR | CMOS | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||
|
5962R9098501B2X
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 15 ns | 1 | 8 | YES | QCCN | AC | IDENTITY COMPARATOR | CMOS | INVERTED | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 | ||||||||||||
|
JM54AC521BSA
Teledyne e2v
|
Check for Price | Active | 5 V | YES | DFP | IDENTITY COMPARATOR | CMOS | 6 V | 2 V | MILITARY | R-XDFP-F20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | E2V TECHNOLOGIES PLC | DFP, FL20,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
5962R9098501S2X
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 15 ns | 1 | 8 | YES | QCCN | AC | IDENTITY COMPARATOR | CMOS | INVERTED | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 | ||||||||||||
|
54AC521FM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 8 | YES | DFP | 50 pF | AC | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 6 V | 2 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | 8542.39.00.01 | |||||||||||||||
|
5962R9098501SSX
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 15 ns | 1 | 8 | YES | DFP | AC | IDENTITY COMPARATOR | CMOS | INVERTED | 6 V | 2 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | 8542.39.00.01 | |||||||||||||||
|
RHFAC521K02V
STMicroelectronics
|
Check for Price | Active | 5 V | 1 | 8 | YES | DFP | AC | IDENTITY COMPARATOR | CMOS | INVERTED | 6 V | 2 V | MILITARY | R-CDFP-F20 | 150 °C | -55 °C | MIL-PRF-38535 Class V | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | TR | FLAT | 1.27 mm | DUAL | 2.21 mm | 7.115 mm | 12.955 mm | STMICROELECTRONICS | compliant | 8542.39.00.01 | FLAT20 QML FP | EAR99 | STMicroelectronics | |||||||||||||
|
5962R9098501S2A
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 15 ns | 1 | 8 | YES | QCCN | AC | IDENTITY COMPARATOR | CMOS | INVERTED | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | QLCC | 20 | |||||||||
|
5962R9098501B2A
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 15 ns | 1 | 8 | YES | QCCN | AC | IDENTITY COMPARATOR | CMOS | INVERTED | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 |