Filter Your Search
1 - 2 of 2 results
|
54F14DM-MLS
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 13 ns | 13 ns | 6 | 1 | NO | DIP | YES | F/FAST | INVERTER | TTL | 20 mA | 25 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, MO-036AB, DIP-14 | not_compliant | |||
|
54F14DM-MLS
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 13 ns | 13 ns | 6 | 1 | NO | DIP | YES | F/FAST | INVERTER | TTL | 20 mA | 25 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 |