Filter Your Search
1 - 10 of 199 results
|
CD54HC283F3A
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | HC/UH | ADDER/SUBTRACTOR | CMOS | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | |||||||||||
|
MM54HC280W
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 61 ns | 1 | 9 | YES | DFP | HC/UH | PARITY GENERATOR/CHECKER | CMOS | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.614 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 | DFP | 14 | |||||||
|
MM54HC280J/883B
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | PARITY GENERATOR/CHECKER | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MM54HC280J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | PARITY GENERATOR/CHECKER | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
SNJ54HC280J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 305 ns | 1 | 9 | NO | DIP | HC/UH | PARITY GENERATOR/CHECKER | CMOS | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||
|
5962-8976501EX
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 4 | NO | DIP | HC/UH | ADDER/SUBTRACTOR | CMOS | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
TT54HC280M/B2CJC
Twilight Technology Inc
|
Check for Price | No | Active | YES | QCCN | PARITY GENERATOR/CHECKER | CMOS | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
TT54HC280M/B2AJC
Twilight Technology Inc
|
Check for Price | No | Active | YES | QCCN | PARITY GENERATOR/CHECKER | CMOS | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MC54HC283JS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | ADDER/SUBTRACTOR | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD54HC280F/3A
RCA
|
Check for Price | No | Obsolete | NO | DIP | PARITY GENERATOR/CHECKER | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 |